RS Better World
Avery Clear Polyvinyl Chloride Name Badge 4 Badge
- RS Stock No.:
- 778-390
- Mfr. Part No.:
- 4822
- Brand:
- Avery
Subtotal (1 box of 25 units)*
£44.36
(exc. VAT)
£53.23
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £44.36 | £1.774 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 778-390
- Mfr. Part No.:
- 4822
- Brand:
- Avery
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Avery | |
| Product Type | Name Badge | |
| Sub Type | Name Badge | |
| Colour | Clear | |
| Material | Polyvinyl Chloride | |
| Length | 90mm | |
| Width | 60mm | |
| Breakaway Neck Strap | No | |
| Conductivity | Non-Conductive | |
| Standards/Approvals | ROHS | |
| Better World Claim | Responsibly Sourced Materials | |
| Better World Product | Yes | |
| Contents | 4 Badge | |
| Select all | ||
|---|---|---|
Brand Avery | ||
Product Type Name Badge | ||
Sub Type Name Badge | ||
Colour Clear | ||
Material Polyvinyl Chloride | ||
Length 90mm | ||
Width 60mm | ||
Breakaway Neck Strap No | ||
Conductivity Non-Conductive | ||
Standards/Approvals ROHS | ||
Better World Claim Responsibly Sourced Materials | ||
Better World Product Yes | ||
Contents 4 Badge | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Avery Name Badge Set offers a complete kit for creating sophisticated identification at corporate gatherings. This professional set streamlines the registration process by providing high-quality materials that ensure a polished appearance for all attendees.
Twenty five transparent holders
Thirty two printable inserts
Damage-free fastening clip
PVC-free sustainable materials
FSC-certified paper cards
Related links
- Avery Clear Polyvinyl Chloride Name Badge 25 Holder per Pack
- Avery Clear Polyvinyl Chloride Name Badge 50 Holder per Pack
- Durable Transparent Polyvinyl Chloride Name Badge
- Avery Clear Polyvinyl Chloride 10 Per Pack Lanyard
- Avery Clear Polypropylene Name Badge 18 Labels
- Avery Clear Polypropylene Name Badge 50 Labels
- Avery Clear Polystyrene Name Badge 108 Labels
- Avery White Paper Name Badge Name Badge
