Avery Clear Polyvinyl Chloride Name Badge 25 Holder per Pack
- RS Stock No.:
- 778-392
- Mfr. Part No.:
- 4826
- Brand:
- Avery
Subtotal (1 box of 25 units)*
£63.69
(exc. VAT)
£76.43
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £63.69 | £2.548 |
*price indicative
- RS Stock No.:
- 778-392
- Mfr. Part No.:
- 4826
- Brand:
- Avery
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Avery | |
| Product Type | Name Badge | |
| Sub Type | Name Badge | |
| Colour | Clear | |
| Material | Polyvinyl Chloride | |
| Length | 85mm | |
| Width | 54mm | |
| Breakaway Neck Strap | No | |
| Conductivity | Non-Conductive | |
| Standards/Approvals | ROHS | |
| Contents | 25 Holder per Pack | |
| Select all | ||
|---|---|---|
Brand Avery | ||
Product Type Name Badge | ||
Sub Type Name Badge | ||
Colour Clear | ||
Material Polyvinyl Chloride | ||
Length 85mm | ||
Width 54mm | ||
Breakaway Neck Strap No | ||
Conductivity Non-Conductive | ||
Standards/Approvals ROHS | ||
Contents 25 Holder per Pack | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Avery Security Badge Holders provide a robust solution for protecting and displaying essential access cards in fast-paced professional environments. This innovative design ensures maximum card security while maintaining effortless accessibility for frequent scanning and daily use.
Scan-through proximity card design
Secure magnetic closure
Thumb notch for easy removal
Durable PVC-free polypropylene
Recyclable eco-friendly materials
Related links
- Avery Clear Polyvinyl Chloride Name Badge 50 Holder per Pack
- Avery Clear Polyvinyl Chloride Name Badge 4 Badge
- Avery Clear Polyvinyl Chloride 10 Per Pack Lanyard
- Durable Transparent Polyvinyl Chloride Name Badge
- Avery Clear Polypropylene Name Badge 18 Labels
- Avery Clear Polypropylene Name Badge 50 Labels
- Avery Clear Polystyrene Name Badge 108 Labels
- Avery White Paper Name Badge Name Badge
