Avery White Acetate Fabric Name Badge 20 Sheets
- RS Stock No.:
- 778-411
- Mfr. Part No.:
- L4787-20
- Brand:
- Avery
Subtotal (1 box of 200 units)*
£47.13
(exc. VAT)
£56.56
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £47.13 | £0.236 |
*price indicative
- RS Stock No.:
- 778-411
- Mfr. Part No.:
- L4787-20
- Brand:
- Avery
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Avery | |
| Product Type | Name Badge | |
| Sub Type | Name Badge | |
| Colour | White | |
| Material | Acetate Fabric | |
| Length | 80mm | |
| Width | 50mm | |
| Breakaway Neck Strap | No | |
| Conductivity | Non-Conductive | |
| Standards/Approvals | ROHS | |
| Contents | 20 Sheets | |
| Select all | ||
|---|---|---|
Brand Avery | ||
Product Type Name Badge | ||
Sub Type Name Badge | ||
Colour White | ||
Material Acetate Fabric | ||
Length 80mm | ||
Width 50mm | ||
Breakaway Neck Strap No | ||
Conductivity Non-Conductive | ||
Standards/Approvals ROHS | ||
Contents 20 Sheets | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Avery Name Badges provide a professional identification solution for visitor registration and corporate events. These white acetate silk labels feature a classic blue border and a sophisticated fabric-like finish ensuring your guests look polished while remaining easily identifiable.
Two hundred labels per pack
Professional blue border design
Removable and repositionable adhesive
Perforated backing for easy distribution
Laser printer compatible
Related links
- Avery White Acetate Fabric Name Badge 200 Labels
- Avery White Acetate Fabric Name Badge 240 Labels
- Avery White Acetate Fabric Name Badge 540 Labels
- Avery White Acetate Fabric Name Badge 150 Labels
- Avery White Adhesive Heavy duty Label Sheet, Pack of 20 Per Pack
- Avery White Printer Label
- Avery White Laser Printer Label
- Avery White Adhesive High Visibility Label Sheet, Pack of 20 Per Pack
