Subtotal (1 box of 40 units)*
£36.97
(exc. VAT)
£44.36
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 5 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £36.97 | £0.924 |
*price indicative
- RS Stock No.:
- 778-465
- Mfr. Part No.:
- B3655-20
- Brand:
- Avery
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Avery | |
| Product Type | Label | |
| Label Type | Printer | |
| Printer Type | Laser | |
| Colour | White | |
| Length | 148mm | |
| Width | 210mm | |
| Labels per Sheet | 40 labels / 20 Sheet | |
| Standards/Approvals | GHS | |
| Select all | ||
|---|---|---|
Brand Avery | ||
Product Type Label | ||
Label Type Printer | ||
Printer Type Laser | ||
Colour White | ||
Length 148mm | ||
Width 210mm | ||
Labels per Sheet 40 labels / 20 Sheet | ||
Standards/Approvals GHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Avery ultra heavy-duty label is designed for robust indoor and outdoor applications. Its sturdy construction ensures durability in demanding environments, making it Ideal for a multitude of labelling needs.
Compatible with all printers for versatile use
Perfect for both indoor and outdoor tough applications
Constructed with heavy-duty materials for superior durability
Related links
- Avery White Printer Label
- Avery White Laser Printer Label
- Avery White Printer Safety or Instructional Sign
- Avery White Printer Communication Card, Pack of 1 Per Pack
- Avery White Adhesive Heavy duty Label Sheet, Pack of 20 Per Pack
- Avery White Adhesive High Visibility Label Sheet, Pack of 20 Per Pack
- Avery White Adhesive Heavy duty Label Sheet, Pack of 80 Per Pack
- Avery White Adhesive Heavy duty Label Sheet, Pack of 40 Per Pack
