Avery White Laser Printer Label

Subtotal (1 box of 960 units)*

£61.46

(exc. VAT)

£73.75

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£61.46£0.064

*price indicative

RS Stock No.:
778-412
Mfr. Part No.:
L6113-20
Brand:
Avery
Find similar products by selecting one or more attributes.
Select all

Brand

Avery

Label Type

Laser Printer

Product Type

Label

Printer Type

Laser

Colour

White

Length

21.2mm

Width

45.7mm

Labels per Sheet

960 Labels / 20 Sheet

RoHS Status: Exempt

COO (Country of Origin):
GB
The Avery anti-tamper label is designed to enhance product security. It's perfect for marking and labelling, ensuring VITAL information remains intact and visible to users.

Labels are laser-compatible for convenient printing

Featuring heavy-duty durability for long-lasting applications

Permanent adhesive qualities ensure secure attachment

Comprises 20 sheets with 48 labels per sheet, totaling 960 labels

Rectangular label shape fits a variety of packaging options

Designed specifically as NoPeel labels for enhanced product marketing

Each label measures 45.7mm x 21.2mm, Ideal for clear visibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy