Avery White Laser Printer Label, Pack of 1 Per Pack

Subtotal (1 box of 800 units)*

£81.05

(exc. VAT)

£97.26

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 1 unit(s), ready to ship from another location
Box(es)
Per Box
Per unit*
1 +£81.05£0.101

*price indicative

RS Stock No.:
778-414
Mfr. Part No.:
L6145-20.UK
Brand:
Avery
Find similar products by selecting one or more attributes.
Select all

Brand

Avery

Product Type

Label

Label Type

Laser Printer

Colour

White

Printer Type

Laser

Quantity Per Package

1Per Pack

Length

25.4mm

Width

45.7mm

Labels per Sheet

800 Labels / 20 Sheet

RoHS Status: Exempt

COO (Country of Origin):
GB
The Avery no-peel label is designed specifically for effective product marketing and secure labelling, ensuring durability and reliability in any setting.

Laser label compatible for high-quality printing

Ideal for no-peel applications, enhancing product security

Heavy-duty construction for lasting performance

Permanent adhesive qualities offer reliable attachment

Rectangular shape fits a variety of labelling needs

Each pack comprises a total of 800 labels

A4 backing sheet size suits standard printers

Labels measure 45.7mm (W) x 25.4mm (H)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy