Avery White Laser Printer Label

Subtotal (1 box of 280 units)*

£37.36

(exc. VAT)

£44.83

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£37.36£0.133

*price indicative

RS Stock No.:
778-417
Mfr. Part No.:
L7063-20
Brand:
Avery
Find similar products by selecting one or more attributes.
Select all

Brand

Avery

Label Type

Laser Printer

Product Type

Label

Printer Type

Laser

Colour

White

Length

38.1mm

Width

99.1mm

Labels per Sheet

14 Labels / 20 Sheet

RoHS Status: Exempt

COO (Country of Origin):
GB
The Avery heavy-duty label is designed for efficient labelling of equipment and property. With its robust construction, it provides a reliable solution for identifying IT and electronic devices, as well as tools and machines.

Laser label designed specifically for permanent adhesion

Ideal for labelling various equipment, including electronic devices

Heavy-duty durability ensures long-lasting application

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy