SAM 1-Piece Multitool Accessory for use with Self-Gripping Discs With Holes For Sanders And Polishers

Subtotal (1 unit)*

£43.66

(exc. VAT)

£52.39

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£43.66

*price indicative

RS Stock No.:
211-166
Mfr. Part No.:
1941-15
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Multitool Accessory

For Use With

Self-Gripping Discs With Holes For Sanders And Polishers

Number of Pieces

1

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
TW

1941-15


The SAM Outillage disc 150 auto gripping for perforated discs is a versatile attachment designed specifically for sanders and polishers. Featuring a 150 mm backing pad, it ensures a secure grip on self gripping discs equipped with holes, enhancing both performance and efficiency during operation. Whether you’re working on wood, metal, or other materials, this backing plate guarantees a stable, precise application while allowing for easy changes between different discs.

Compatible with sanders and polishers

Self gripping design for easy disc changes

Weighs 130 g for better usability

Guaranteed as a consumable item

Built for long-lasting performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy