SAM 1-Piece Multitool Accessory for use with 6-Hole Self-Adhering Discs
- RS Stock No.:
- 211-164
- Mfr. Part No.:
- 1940
- Brand:
- SAM
Subtotal (1 unit)*
£27.50
(exc. VAT)
£33.00
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £27.50 |
*price indicative
- RS Stock No.:
- 211-164
- Mfr. Part No.:
- 1940
- Brand:
- SAM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Multitool Accessory | |
| For Use With | 6-Hole Self-Adhering Discs | |
| Number of Pieces | 1 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Multitool Accessory | ||
For Use With 6-Hole Self-Adhering Discs | ||
Number of Pieces 1 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
1940
The SAM Outillage tray for 6 hole adhesive perforated discs is an essential accessory for those looking to enhance their sanding processes. Specifically designed for 6-hole self-adhering discs, this backing plate ensures optimal adhesion and performance, making it an invaluable tool in various sanding applications. With its lightweight yet sturdy design, this backing plate not only facilitates ease of use but also contributes to a consistent finish across different surfaces. The robust material promises longevity, while the thoughtful engineering stands up to the rigours of daily use.
Lightweight for easy handling
Compatible with 6-hole discs
Durable construction
Consistent sanding finish
Efficient to reduce downtime
Compact for storage and transport
Related links
- SAM 1-Piece Multitool Accessory for use with Self-Adhering Discs
- SAM 1-Piece Multitool Accessory for use with Self-Gripping Discs With Holes For Sanders And Polishers
- SAM 1-Piece Multitool Accessory for use with For Grinding Application
- SAM 1-Piece Multitool Accessory for use with Different Grinder Models
- SAM 1-Piece Multitool Accessory for use with Grinders With Vitreous Binder On 6 mm Shank
- SAM 1-Piece Multitool Accessory for use with Grinder Accessories On 6 mm Shank
- SAM 1-Piece Multitool Accessory for use with Grinders:1516C - 1600 - 1600G - 1601 - 1606 - 1638 - 1638G - 1639G - 1640
- SAM 1-Piece Grinding Bit Set Multitool Accessory for use with Shank
