SAM 1-Piece Multitool Accessory for use with Different Grinder Models

Subtotal (1 unit)*

£7.92

(exc. VAT)

£9.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 10 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£7.92

*price indicative

RS Stock No.:
210-871
Mfr. Part No.:
RA1020
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Multitool Accessory

For Use With

Different Grinder Models

Number of Pieces

1

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
TW

RA1020


The SAM Outillage clip is the ideal solution for those seeking versatility and efficiency in their grinding tools. Designed to fit seamlessly into various grinder models, the 3 mm clip enhances operational precision and ensures superior performance during use. With a lightweight construction, it helps maintain agility without compromising on strength. The clip's adaptability allows users to easily switch between tools, ensuring maximum compatibility across a range of grinding equipment.

Lightweight for ease during long tasks

Compatible with multiple grinder models

Durable for reliability in tough environments

Quick tool changes for optimized workflow

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy