SAM 1-Piece Multitool Accessory for use with Grinders:1516C - 1600 - 1600G - 1601 - 1606 - 1638 - 1638G - 1639G - 1640
- RS Stock No.:
- 208-641
- Mfr. Part No.:
- N1600-243
- Brand:
- SAM
Subtotal (1 unit)*
£8.16
(exc. VAT)
£9.79
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £8.16 |
*price indicative
- RS Stock No.:
- 208-641
- Mfr. Part No.:
- N1600-243
- Brand:
- SAM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Multitool Accessory | |
| For Use With | Grinders:1516C - 1600 - 1600G - 1601 - 1606 - 1638 - 1638G - 1639G - 1640 | |
| Number of Pieces | 1 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Multitool Accessory | ||
For Use With Grinders:1516C - 1600 - 1600G - 1601 - 1606 - 1638 - 1638G - 1639G - 1640 | ||
Number of Pieces 1 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
N1600-243
The SAM Outillage 3 mm plier is an essential tool meticulously crafted for precision and efficiency. Designed to cater to a variety of applications, this plier offers exceptional grip and control, making it a reliable companion for anyone working with intricate components. With its lightweight design, the tool ensures ease of use without sacrificing performance, allowing for prolonged periods of work without fatigue. A guarantee categorised as consumable underlines the practicality of this essential tool, ideal for both professional and DIY enthusiasts alike, who demand quality in their tools and equipment.
Designed for precise and intricate tasks
Lightweight for extended use
Compatible with various grinder models
Offers exceptional grip and control
Related links
- SAM Nose Plier, 200mm Overall
- SAM 1-Piece Multitool Accessory for use with Grinder Accessories On 6 mm Shank
- SAM 1-Piece Grinding Bit Set Multitool Accessory for use with Shank
- SAM 1-Piece Extension Pole Multitool Accessory for use with Jack
- SAM 1-Piece Multitool Accessory for use with For Grinding Application
- SAM 1-Piece Multitool Accessory for use with Grinders With Vitreous Binder On 6 mm Shank
- SAM 1-Piece Magnetic Tip Multitool Accessory for use with 342-2
- SAM 1-Piece Multitool Accessory for use with Self-Gripping Discs With Holes For Sanders And Polishers
