SAM 1-Piece Multitool Accessory for use with For Grinding Application
- RS Stock No.:
- 208-375
- Mfr. Part No.:
- 19685
- Brand:
- SAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 208-375
- Mfr. Part No.:
- 19685
- Brand:
- SAM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Multitool Accessory | |
| For Use With | For Grinding Application | |
| Number of Pieces | 1 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Multitool Accessory | ||
For Use With For Grinding Application | ||
Number of Pieces 1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
19685
The SAM Outillage product stands out in the realm of grinding accessories, specifically designed for use with vulcanizers. Engineered to attach seamlessly to Ø 6 mm shanks, the innovation behind this item ensures a strong grip and precise performance, making it an essential tool for professionals in need of durable and effective grinding solutions. With a focus on quality and reliability, this accessory epitomises the craftsmanship and attention to detail that users have come to expect.
Hexagonal quick-fit thread for easy use
Durable and high quality materials
Lightweight for comfortable handling
Versatile for various applications
Consumable item for specific use
Related links
- SAM 1-Piece Grinding Bit Set Multitool Accessory for use with Shank
- SAM 1-Piece Multitool Accessory for use with Different Grinder Models
- SAM 1-Piece Multitool Accessory for use with Grinder Accessories On 6 mm Shank
- SAM 1-Piece Multitool Accessory for use with Grinders With Vitreous Binder On 6 mm Shank
- SAM 1-Piece Multitool Accessory for use with Self-Adhering Discs
- SAM 1-Piece Multitool Accessory for use with Self-Gripping Discs With Holes For Sanders And Polishers
- SAM 1-Piece Multitool Accessory for use with 6-Hole Self-Adhering Discs
- SAM 1-Piece Multitool Accessory for use with Grinders:1516C - 1600 - 1600G - 1601 - 1606 - 1638 - 1638G - 1639G - 1640
