SAM 1-Piece Multitool Accessory for use with Grinder Accessories On 6 mm Shank

Subtotal (1 unit)*

£4.75

(exc. VAT)

£5.70

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 35 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£4.75

*price indicative

RS Stock No.:
208-360
Mfr. Part No.:
19620-3
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Multitool Accessory

For Use With

Grinder Accessories On 6 mm Shank

Number of Pieces

1

Standards/Approvals

RoHS

RoHS Status: Exempt

COO (Country of Origin):
CH

19620-3


The SAM Outillage cylindrical vitreous-binder grinder with a 6 mm shank is expertly designed for precision and efficiency in grinding applications. Crafted to meet the demanding needs of professionals, this tool provides exceptional performance in various industrial settings. The sturdy construction ensures durability and reliability, making it the ideal choice for those seeking high-quality grinding accessories. With its specific design for a shank diameter of 6 mm, the grinder delivers outstanding results, ensuring that the toughest materials are handled with ease.

Versatile for various grinding tasks

Fits seamlessly with 6 mm shank

Precision grinding for intricate tasks

Guaranteed for confidence in purchase

Vitreous binder for superior efficiency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy