SAM 1-Piece Multitool Accessory for use with Grinders With Vitreous Binder On 6 mm Shank
- RS Stock No.:
- 208-363
- Mfr. Part No.:
- 19622-22
- Brand:
- SAM
Subtotal (1 unit)*
£2.82
(exc. VAT)
£3.38
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 53 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2.82 |
*price indicative
- RS Stock No.:
- 208-363
- Mfr. Part No.:
- 19622-22
- Brand:
- SAM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Multitool Accessory | |
| For Use With | Grinders With Vitreous Binder On 6 mm Shank | |
| Number of Pieces | 1 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Multitool Accessory | ||
For Use With Grinders With Vitreous Binder On 6 mm Shank | ||
Number of Pieces 1 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
19622-22
The SAM Outillage ogival vitreous binder grinder is expertly crafted for precision work, featuring a robust 6 mm diameter shank that integrates seamlessly with a variety of power tools. Designed for specialised applications, this grinder boasts a pink corundum pointed-nose profile, delivering exceptional performance in grinding and finishing tasks. Its durable construction ensures reliability, while the unique ogival shape facilitates efficient material removal and clean finishes.
Vitreous binder for durability
Ogival shape for efficient grinding
Compatible with Ø 6 mm shank tools
Safe up to 36000 RPM
45000 hour guarantee
Related links
- SAM 1-Piece Multitool Accessory for use with Grinder Accessories On 6 mm Shank
- SAM 1-Piece Spherical Shaped Vitreous-Binder Multitool Accessory for use with Como Drills
- SAM 1-Piece Grinding Bit Set Multitool Accessory for use with Shank
- SAM 1-Piece Shank Multitool Accessory for use with Sockets NJ-13 to NJ-16, Universal Joint NJ-240
- SAM 1-Piece Shank Multitool Accessory for use with Sockets NJ-17 to NJ-19
- SAM 1-Piece Multitool Accessory for use with For Grinding Application
- SAM 1-Piece Multitool Accessory for use with Different Grinder Models
- SAM 1-Piece Multitool Accessory for use with Self-Gripping Discs With Holes For Sanders And Polishers
