SAM 1-Piece Multitool Accessory for use with Self-Adhering Discs

Subtotal (1 unit)*

£27.42

(exc. VAT)

£32.90

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£27.42

*price indicative

RS Stock No.:
211-155
Mfr. Part No.:
1930
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Multitool Accessory

For Use With

Self-Adhering Discs

Number of Pieces

1

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
TW

1930


The SAM Outillage 150 mm diameter tray for adhesive discs offers a robust solution for those seeking efficiency in their sanding and polishing tasks. Designed specifically for use with self-adhering discs, this backing plate ensures a secure fit, allowing artisans to focus on the quality of their work without the distraction of equipment flaws. Crafted with durability in mind, the tray combines practicality with a compact design, making it suitable for both professional and hobbyist use. Its light weight makes it easy to handle and ideal for extended use, ensuring that you can achieve the perfect finish every time.

Lightweight to reduce fatigue

Compatible with various self-adhering discs

Durable for extended service life

Compact for easy storage and transport

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy