BK Precision 2831E Bench Multimeter True RMS, 20 A ac, 20 A dc, 750 V ac, UKAS Calibrated

Subtotal (1 unit)*

£476.73

(exc. VAT)

£572.08

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 19 unit(s) shipping from 09 November 2026
  • Plus 1 unit(s) shipping from 11 November 2026
  • Plus 10 unit(s) shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£476.73

*price indicative

RS Stock No.:
192-5944
Mfr. Part No.:
BK2831E
Brand:
BK Precision
Find similar products by selecting one or more attributes.
Select all

Brand

BK Precision

Product Type

Multimeter

Multimeter Type

Bench

Model Number

2831E

Display Type

Digital

Resistance Resolution

1Ω

Functions Measured

AC Current, AC Voltage, DC Current, DC Voltage, Resistance

Maximum DC Voltage Measurement

1kV dc

Maximum DC Current Measurement

20A dc

Maximum AC Voltage Measurement

750V ac

Maximum AC Current Measurement

20A ac

True RMS

Yes

AC Current Accuracy

±2 %

DC Voltage Accuracy

±0.04 %

AC Voltage Accuracy

±3 % rdg

DC Current Accuracy

±0.3 %

DC Current Resolution

1mA dc

AC Current Resolution

1mA ac

AC Voltage Resolution

1mV ac

DC Voltage Resolution

1 mV dc

Maximum Frequency

1MHz

Resistance Measurement Accuracy

±0.3 % rdg

Maximum Operating Temperature

40°C

Width

335mm

Standards/Approvals

No

Weight

2.5kg

Length

225mm

Height

100mm

Safety Category Level

CAT I, CAT II

Calibrated

UKAS

Safety Category Voltage

1kV

Non Compliant

COO (Country of Origin):
CH

B&K Precision Model 2831E, 4 ½ Digit True RMS Bench Multimeter


B&K Precision model 2831E is a versatile and dependable bench-top digital multimeter. It takes typical multimeter measurements such as volts, ohms and amps with great accuracy and stability. Readings can be taken at a maximum rate of 25 readings/sec with measurement rates selectable between slow, medium, and fast. This instrument is suitable for applications in education, service and repair and manufacturing requiring Basic and reliable measurements. The 2831E has excellent quality, good resolution making it an essential part of the test bench.

This multimeter has built-in math functions not found in other bench meters in this price category. The 2831E is an attractive choice for cost-conscious users requiring a Basic and dependable meter with a broad range of extra features offered at a Value price. Another feature is the Ability to perform two measurements at once, for example Volts AC and DC or Volts AC and frequency.

The LCD has a 20,000-count resolution, meaning it can display up to 19,999 units (4 1/2 digits) before the operating range needs to be changed. It meets International Electrotechnical Commission (IEC) safety standard 61010 and is certified for Category I installations up to 1,000V (which covers protected electrical equipment such as small household appliances). Also Category II installations up to 300V (which covers large household appliances and devices connected to a fixed power supply, such as refrigerators and Air conditioners).

Features and Benefits:


Up to 20,000 Count display resolution

4 1/2 Digit Duel LED Display for clear reading in the darkest environment

Basic VDC accuracy of up to 0.03%

Dual display to indicate two measurements simultaneously

AC + DC True RMS for accurate interpretation of any waveform signal

Up to 25 readings per second measurement rate

AC volt and amp measurement over wide frequency range (ACV 100 kHz/ACI 20 kHz)

Limit mode for Pass/Fail testing

Built-in math functions: Rel; Max/Min; dBm; dB; %; Hold; Compare

CATI (1000 V)/CATII (300 V) Protection

USB (Virtual Com)

SCPI compatible

Increase Productivity with PC Connectivity and Math Functions

The built-in math operations Rel, Max/Min, dBm, dB, Percent (%), and Hold enhance your productivity and provide educators with a convenient tool to teach Basic math concepts.

The 2831E is programmable via USB Interface using industry standard SCPI commands. You can control and configure the instrument from a remote PC and retrieve measurement results for further analysis.

Limit Operation


The 2831E’s limit operation lets you set and control the values that determine a HI / IN / LO status of subsequent measurements. The meter can be configured to emit an audible alarm when readings are outside of the configured limit.

Applications


Service and repair

Manufacturing

Educational

Test & measurement fields that require Basic measurements

Supplied with

Test leads, power cord, spare fuse, operating manual , calibration certificate and test report

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy