BK Precision 5493C Bench Multimeter True RMS, 10 A ac, 10 A dc, 750 V ac, UKAS Calibrated
- RS Stock No.:
- 886-472
- Mfr. Part No.:
- BK5493C
- Brand:
- BK Precision
- RS Stock No.:
- 886-472
- Mfr. Part No.:
- BK5493C
- Brand:
- BK Precision
Select all | Attribute | Value |
|---|---|---|
| Brand | BK Precision | |
| Multimeter Type | Bench | |
| Product Type | Multimeter | |
| Resistance Resolution | 100Ω | |
| Display Type | Digital | |
| Model Number | 5493C | |
| Functions Measured | DC Voltage, DC Current, Capacitance | |
| Maximum AC Current Measurement | 10A ac | |
| Maximum Resistance Measurement | 100mΩ | |
| Maximum DC Voltage Measurement | 1kV dc | |
| Maximum DC Current Measurement | 10A dc | |
| Maximum AC Voltage Measurement | 750V ac | |
| True RMS | Yes | |
| DC Voltage Resolution | 1 mV dc | |
| DC Current Resolution | 10μA ac | |
| AC Voltage Resolution | 10mV ac | |
| Power Source | Mains, USB | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 40°C | |
| Height | 100mm | |
| Length | 355mm | |
| Weight | 2.5kg | |
| Standards/Approvals | No | |
| Width | 225mm | |
| Calibrated | UKAS | |
| Select all | ||
|---|---|---|
Brand BK Precision | ||
Multimeter Type Bench | ||
Product Type Multimeter | ||
Resistance Resolution 100Ω | ||
Display Type Digital | ||
Model Number 5493C | ||
Functions Measured DC Voltage, DC Current, Capacitance | ||
Maximum AC Current Measurement 10A ac | ||
Maximum Resistance Measurement 100mΩ | ||
Maximum DC Voltage Measurement 1kV dc | ||
Maximum DC Current Measurement 10A dc | ||
Maximum AC Voltage Measurement 750V ac | ||
True RMS Yes | ||
DC Voltage Resolution 1 mV dc | ||
DC Current Resolution 10μA ac | ||
AC Voltage Resolution 10mV ac | ||
Power Source Mains, USB | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 40°C | ||
Height 100mm | ||
Length 355mm | ||
Weight 2.5kg | ||
Standards/Approvals No | ||
Width 225mm | ||
Calibrated UKAS | ||
- COO (Country of Origin):
- CN
Related links
- BK Precision 5493C Bench Multimeter True RMS 10 A dc RSCAL Calibrated
- BK Precision 5493C Bench Multimeter True RMS 10 A dc, 750 V ac
- BK Precision 2831E Bench Multimeter True RMS 20 A dc UKAS Calibrated
- RS PRO RSDM3045X Bench Multimeter True RMS 10 A dc UKAS Calibrated
- RS PRO IDM8341 Bench Multimeter True RMS 10 A dc UKAS Calibrated
- Rohde & Schwarz HMC8012 Bench Multimeter True RMS 10 A dc UKAS Calibrated
- RS PRO RSDM3055A Bench Multimeter True RMS 10 A dc UKAS Calibrated
- Keysight Technologies EDU34450A Bench Multimeter True RMS 3 A dc UKAS Calibrated


