BK Precision 5493C Bench Multimeter True RMS, 10 A ac, 10 A dc, 750 V ac, RSCAL Calibrated

RS Stock No.:
886-471
Mfr. Part No.:
BK5493C
Brand:
BK Precision
Find similar products by selecting one or more attributes.
Select all

Brand

BK Precision

Product Type

Multimeter

Multimeter Type

Bench

Display Type

Digital

Resistance Resolution

100Ω

Model Number

5493C

Functions Measured

DC Voltage, DC Current, Capacitance

Maximum DC Current Measurement

10A dc

Maximum AC Voltage Measurement

750V ac

Maximum DC Voltage Measurement

1kV dc

Maximum Resistance Measurement

100mΩ

Maximum AC Current Measurement

10A ac

True RMS

Yes

AC Voltage Resolution

10mV ac

DC Current Resolution

10μA ac

DC Voltage Resolution

1 mV dc

Power Source

Mains, USB

Minimum Operating Temperature

0°C

Maximum Operating Temperature

40°C

Standards/Approvals

No

Width

225mm

Weight

2.5kg

Length

355mm

Height

100mm

Calibrated

RSCAL

COO (Country of Origin):
CN
The BK Precision 5490C Series 6½ digit bench multimeter are designed for accuracy, repeatability and ease-of-use. A wide measurement range with speeds up to 1000 readings per second, and a Basic DCV accuracy up to 35 ppm deliver stable measurement results quickly and accurately. These general purpose meters are well suited for demanding engineering, production and service applications.

12 measurement functions: DCV, ACV, DCI,

ACI, 2 and 4-wire resistance, capacitance, frequency, diode, temperature, continuity test, DCV Ratio

High-contrast 4.3-inch full colour LCD

Histogram, bar meter, and trend chart offer a variety of data analysis options

Accurate frequency measurements to 1 MHz

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy