Keysight Technologies U3606B Bench Multimeter True RMS, 3 A ac, 3 A dc, 750 V ac, RSCAL Calibrated
- RS Stock No.:
- 876-3046
- Mfr. Part No.:
- U3606B
- Brand:
- Keysight Technologies
- RS Stock No.:
- 876-3046
- Mfr. Part No.:
- U3606B
- Brand:
- Keysight Technologies
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight Technologies | |
| Multimeter Type | Bench | |
| Product Type | Multimeter | |
| Model Number | U3606B | |
| Resistance Resolution | 1kΩ | |
| Display Type | Digital | |
| Functions Measured | AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode Test, Frequency, Resistance | |
| Maximum AC Voltage Measurement | 750V ac | |
| Maximum DC Voltage Measurement | 1kV dc | |
| Maximum AC Current Measurement | 3A ac | |
| Maximum Resistance Measurement | 100mΩ | |
| Maximum DC Current Measurement | 3A dc | |
| True RMS | Yes | |
| DC Current Accuracy | ±0.15 % rdg + 0.007 | |
| AC Current Accuracy | ±0.5 % rdg + 0.1 | |
| AC Voltage Accuracy | ±0.2 % rdg + 0.1 % range | |
| DC Voltage Accuracy | ±0.025 % | |
| DC Current Resolution | 0.1μA dc | |
| DC Voltage Resolution | 0.1 μV dc | |
| Maximum Frequency | 100kHz | |
| Power Source | Mains | |
| Minimum Operating Temperature | 0°C | |
| Resistance Measurement Accuracy | ±0.25 % rdg + 0.05 % range | |
| Maximum Operating Temperature | 55°C | |
| Length | 334mm | |
| Height | 105mm | |
| Weight | 3.8kg | |
| Standards/Approvals | No | |
| Width | 226mm | |
| Safety Category Level | CAT I, CAT II | |
| Safety Category Voltage | 1kV | |
| Calibrated | RSCAL | |
| Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Multimeter Type Bench | ||
Product Type Multimeter | ||
Model Number U3606B | ||
Resistance Resolution 1kΩ | ||
Display Type Digital | ||
Functions Measured AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode Test, Frequency, Resistance | ||
Maximum AC Voltage Measurement 750V ac | ||
Maximum DC Voltage Measurement 1kV dc | ||
Maximum AC Current Measurement 3A ac | ||
Maximum Resistance Measurement 100mΩ | ||
Maximum DC Current Measurement 3A dc | ||
True RMS Yes | ||
DC Current Accuracy ±0.15 % rdg + 0.007 | ||
AC Current Accuracy ±0.5 % rdg + 0.1 | ||
AC Voltage Accuracy ±0.2 % rdg + 0.1 % range | ||
DC Voltage Accuracy ±0.025 % | ||
DC Current Resolution 0.1μA dc | ||
DC Voltage Resolution 0.1 μV dc | ||
Maximum Frequency 100kHz | ||
Power Source Mains | ||
Minimum Operating Temperature 0°C | ||
Resistance Measurement Accuracy ±0.25 % rdg + 0.05 % range | ||
Maximum Operating Temperature 55°C | ||
Length 334mm | ||
Height 105mm | ||
Weight 3.8kg | ||
Standards/Approvals No | ||
Width 226mm | ||
Safety Category Level CAT I, CAT II | ||
Safety Category Voltage 1kV | ||
Calibrated RSCAL | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- MY
Keysight Technologies Multimeter, 20mV to 1000V DC Voltage Measurement Range, 30W Power Supply - U3606B
Applications
Can I link this multimeter to a computer to Record and process readings?
Note
Related links
- Keysight Technologies U3606B Bench Multimeter True RMS 3 A dc UKAS Calibrated
- Keysight Technologies EDU34450A Bench Multimeter True RMS 3 A dc RSCAL Calibrated
- Keysight Technologies DM34461A Bench Digital Multimeter True RMS 3 A dc RSCAL Calibrated
- Keysight Technologies DM34460A DM34460A Bench Digital Multimeter True RMS 3 A dc RSCAL Calibrated
- RS PRO RSDM3055 Bench Multimeter True RMS 10 A dc RSCAL Calibrated
- RS PRO RSDM3045X Bench Multimeter True RMS 10 A dc RSCAL Calibrated
- RS PRO RSDM3055A Bench Multimeter True RMS 10 A dc RSCAL Calibrated
- RS PRO IDM8351 Bench Multimeter True RMS 10 A dc RSCAL Calibrated


