Keysight Technologies DM34461A Bench Digital Multimeter True RMS, 3 A ac, 3 A dc, 750 V ac, RSCAL Calibrated

Subtotal (1 unit)*

£1,349.25

(exc. VAT)

£1,619.10

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 08 January 2027
  • Plus 2 unit(s) shipping from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,349.25

*price indicative

RS Stock No.:
554-937
Mfr. Part No.:
DM34461A
Brand:
Keysight Technologies
Find similar products by selecting one or more attributes.
Select all

Brand

Keysight Technologies

Product Type

Digital Multimeter

Multimeter Type

Bench

Display Type

Graphic Colour

Model Number

DM34461A

Functions Measured

AC Voltage, DC Current, DC Voltage, Resistance

Maximum DC Current Measurement

3A dc

Maximum AC Current Measurement

3A ac

Maximum AC Voltage Measurement

750V ac

Maximum DC Voltage Measurement

1kV dc

True RMS

Yes

Standards/Approvals

No

Calibrated

RSCAL

Battery Type

CR2032

COO (Country of Origin):
MY
The Keysight Technologies Digital Multimeters provide reliable measurements with high levels of accuracy, speed, and data security. It lets you measure with confidence by eliminating power lines and environmental noise to ensure precise measurement and provide responsive operation. It is a multimeter with a digitizer.

Accurate and fast measurement

Data security

Simplifying data gathering and analysis

7 inch colour display

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy