Keysight Technologies DM34461A Bench Digital Multimeter True RMS, 3 A ac, 3 A dc, 750 V ac, UKAS Calibrated
- RS Stock No.:
- 554-938
- Mfr. Part No.:
- DM34461A
- Brand:
- Keysight Technologies
Subtotal (1 unit)*
£1,389.75
(exc. VAT)
£1,667.70
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 2 unit(s) shipping from 08 January 2027
- Plus 2 unit(s) shipping from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,389.75 |
*price indicative
- RS Stock No.:
- 554-938
- Mfr. Part No.:
- DM34461A
- Brand:
- Keysight Technologies
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight Technologies | |
| Multimeter Type | Bench | |
| Product Type | Digital Multimeter | |
| Model Number | DM34461A | |
| Display Type | Graphic Colour | |
| Functions Measured | AC Voltage, DC Current, DC Voltage, Resistance | |
| Maximum AC Current Measurement | 3A ac | |
| Maximum AC Voltage Measurement | 750V ac | |
| Maximum DC Voltage Measurement | 1kV dc | |
| Maximum DC Current Measurement | 3A dc | |
| True RMS | Yes | |
| Standards/Approvals | No | |
| Battery Type | CR2032 | |
| Calibrated | UKAS | |
| Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Multimeter Type Bench | ||
Product Type Digital Multimeter | ||
Model Number DM34461A | ||
Display Type Graphic Colour | ||
Functions Measured AC Voltage, DC Current, DC Voltage, Resistance | ||
Maximum AC Current Measurement 3A ac | ||
Maximum AC Voltage Measurement 750V ac | ||
Maximum DC Voltage Measurement 1kV dc | ||
Maximum DC Current Measurement 3A dc | ||
True RMS Yes | ||
Standards/Approvals No | ||
Battery Type CR2032 | ||
Calibrated UKAS | ||
- COO (Country of Origin):
- MY
The Keysight Technologies Digital Multimeters provide reliable measurements with high levels of accuracy, speed, and data security. It lets you measure with confidence by eliminating power lines and environmental noise to ensure precise measurement and provide responsive operation. It is a multimeter with a digitizer.
Accurate and fast measurement
Data security
Simplifying data gathering and analysis
7 inch colour display
Related links
- Keysight Technologies DM34461A Bench Digital Multimeter True RMS 3 A dc RSCAL Calibrated
- Keysight Technologies DM34461A Bench Digital Multimeter True RMS 3 A dc, 750 V ac
- Keysight Technologies DM34460A DM34460A Bench Digital Multimeter True RMS 3 A dc UKAS Calibrated
- Keysight Technologies U3606B Bench Multimeter True RMS 3 A dc UKAS Calibrated
- Keysight Technologies EDU34450A Bench Multimeter True RMS 3 A dc UKAS Calibrated
- Keysight Technologies DM34460A DM34460A Bench Digital Multimeter True RMS 3 A dc RSCAL Calibrated
- Fluke calibration 8808A Bench Digital Multimeter True RMS 10 A dc UKAS Calibrated
- Fluke calibration 8808A/TL 240V 8808A Bench Digital Multimeter True RMS 10 A dc UKAS Calibrated


