Keysight Technologies DM34460A DM34460A Bench Digital Multimeter True RMS, 3 A ac, 3 A dc, 750 V ac, UKAS Calibrated
- RS Stock No.:
- 554-928
- Mfr. Part No.:
- DM34460A
- Brand:
- Keysight Technologies
Subtotal (1 unit)*
£1,238.84
(exc. VAT)
£1,486.61
(inc. VAT)
FREE delivery for orders over £60.00
- Plus 1 unit(s) shipping from 09 November 2026
- Plus 2 unit(s) shipping from 08 January 2027
Units | Per unit |
|---|---|
| 1 + | £1,238.84 |
*price indicative
- RS Stock No.:
- 554-928
- Mfr. Part No.:
- DM34460A
- Brand:
- Keysight Technologies
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight Technologies | |
| Product Type | Digital Multimeter | |
| Multimeter Type | Bench | |
| Model Number | DM34460A | |
| Display Type | Graphic Colour | |
| Functions Measured | AC Voltage, DC Current, DC Voltage, Resistance | |
| Maximum AC Voltage Measurement | 750V ac | |
| Maximum DC Current Measurement | 3A dc | |
| Maximum DC Voltage Measurement | 1kV dc | |
| Maximum Resistance Measurement | 100mΩ | |
| Maximum AC Current Measurement | 3A ac | |
| True RMS | Yes | |
| AC Current Accuracy | 0.10 + 0.04% | |
| DC Voltage Accuracy | 0.004 % rdg + 0.0005% rdg | |
| Maximum Frequency | 300kHz | |
| Minimum Operating Temperature | 0°C | |
| Resistance Measurement Accuracy | 0.01 % rdg + 0.001 % range | |
| Maximum Operating Temperature | 55°C | |
| Battery Life | 10year | |
| Length | 121.1mm | |
| Height | 164.7mm | |
| Series | DM34460A | |
| Width | 313.6mm | |
| Standards/Approvals | Refer to Declaration of Conformity for latest revisions, ISO17025 (methods for specifications) | |
| Weight | 3.35kg | |
| Other Measurement Range | Temperature: -200°C to 600°C, -80°C to 150°C (thermistor), Capacitance (1 nF to 100 μF) | |
| Safety Category Level | CAT II | |
| Battery Type | CR2032 | |
| Calibrated | UKAS | |
| Safety Category Voltage | 300V | |
| Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Product Type Digital Multimeter | ||
Multimeter Type Bench | ||
Model Number DM34460A | ||
Display Type Graphic Colour | ||
Functions Measured AC Voltage, DC Current, DC Voltage, Resistance | ||
Maximum AC Voltage Measurement 750V ac | ||
Maximum DC Current Measurement 3A dc | ||
Maximum DC Voltage Measurement 1kV dc | ||
Maximum Resistance Measurement 100mΩ | ||
Maximum AC Current Measurement 3A ac | ||
True RMS Yes | ||
AC Current Accuracy 0.10 + 0.04% | ||
DC Voltage Accuracy 0.004 % rdg + 0.0005% rdg | ||
Maximum Frequency 300kHz | ||
Minimum Operating Temperature 0°C | ||
Resistance Measurement Accuracy 0.01 % rdg + 0.001 % range | ||
Maximum Operating Temperature 55°C | ||
Battery Life 10year | ||
Length 121.1mm | ||
Height 164.7mm | ||
Series DM34460A | ||
Width 313.6mm | ||
Standards/Approvals Refer to Declaration of Conformity for latest revisions, ISO17025 (methods for specifications) | ||
Weight 3.35kg | ||
Other Measurement Range Temperature: -200°C to 600°C, -80°C to 150°C (thermistor), Capacitance (1 nF to 100 μF) | ||
Safety Category Level CAT II | ||
Battery Type CR2032 | ||
Calibrated UKAS | ||
Safety Category Voltage 300V | ||
- COO (Country of Origin):
- MY
Related links
- Keysight Technologies DM34460A DM34460A Bench Digital Multimeter True RMS 3 A dc RSCAL Calibrated
- Keysight Technologies DM34460A DM34460A Bench Digital Multimeter True RMS 3 A dc, 750 V ac
- Keysight Technologies DM34461A Bench Digital Multimeter True RMS 3 A dc UKAS Calibrated
- Keysight Technologies U3606B Bench Multimeter True RMS 3 A dc UKAS Calibrated
- Keysight Technologies EDU34450A Bench Multimeter True RMS 3 A dc UKAS Calibrated
- Fluke calibration 8808A/TL 240V 8808A Bench Digital Multimeter True RMS 10 A dc UKAS Calibrated
- Fluke calibration 8808A Bench Digital Multimeter True RMS 10 A dc UKAS Calibrated
- Rohde & Schwarz UDS600-G R&S UDS Bench Digital Multimeter True RMS 10 A dc UKAS Calibrated


