Rohde & Schwarz UDS600-G R&S UDS Bench Digital Multimeter True RMS, 10 A ac, 10 A dc, 750 V ac, UKAS Calibrated

Subtotal (1 unit)*

£1,537.85

(exc. VAT)

£1,845.42

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,537.85

*price indicative

RS Stock No.:
655-977
Mfr. Part No.:
R&S UDS600-G
Brand:
Rohde & Schwarz
Find similar products by selecting one or more attributes.
Select all

Brand

Rohde & Schwarz

Product Type

Digital Multimeter

Multimeter Type

Bench

Model Number

UDS600-G

Resistance Resolution

0.1mΩ

Display Type

Digital

Functions Measured

AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode Test, Frequency, Resistance, Temperature

Maximum DC Current Measurement

10A dc

Maximum AC Voltage Measurement

750V ac

Maximum AC Current Measurement

10A ac

Maximum DC Voltage Measurement

1kV dc

Maximum Resistance Measurement

250mΩ

True RMS

Yes

DC Voltage Accuracy

0.0075 % rdg

DC Current Resolution

0.1μA ac

DC Voltage Resolution

0.1 μV dc

Maximum Frequency

100kHz

Series

R&S UDS

Standards/Approvals

No

Other Measurement Resolution

0.01μA

Calibrated

UKAS

COO (Country of Origin):
MY
The Rohde & Schwarz Digital multimeters is engineered for both general-purpose and production line environments. Renowned for their versatility and precision, the multimeters can simultaneously display three measurement functions, streamlining test workflows. Beyond the standard 12 measurement functions, the multimeters offer built-in statistical and mathematical functions and an intuitive user interface for smooth and efficient testing.

6½ digital multimeter with GPIB interface

Basic DC accuracy is 0.0075%

Up to 200 readings/s

Measurement functions is basic and mathematical

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy