Fluke calibration 8808A/TL 240V 8808A Bench Digital Multimeter True RMS, 10 A ac, 10 A dc, 750 V ac, UKAS Calibrated
- RS Stock No.:
- 260-2798
- Mfr. Part No.:
- 8808A/TL 240V
- Brand:
- Fluke calibration
Subtotal (1 unit)*
£1,197.50
(exc. VAT)
£1,437.00
(inc. VAT)
FREE delivery for orders over £60.00
- Plus 2 unit(s) shipping from 09 November 2026
Units | Per unit |
|---|---|
| 1 + | £1,197.50 |
*price indicative
- RS Stock No.:
- 260-2798
- Mfr. Part No.:
- 8808A/TL 240V
- Brand:
- Fluke calibration
Select all | Attribute | Value |
|---|---|---|
| Brand | Fluke calibration | |
| Multimeter Type | Bench | |
| Product Type | Digital Multimeter | |
| Resistance Resolution | 1mΩ | |
| Display Type | Digital | |
| Model Number | 8808A/TL 240V | |
| Functions Measured | AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Frequency, Resistance, Temperature | |
| Maximum Resistance Measurement | 0.1GΩ | |
| Maximum AC Voltage Measurement | 750V ac | |
| Maximum DC Voltage Measurement | 1kV dc | |
| Maximum DC Current Measurement | 10A dc | |
| Maximum AC Current Measurement | 10A ac | |
| True RMS | Yes | |
| DC Voltage Accuracy | ±0.015 % rdg + 0.003 | |
| DC Current Accuracy | 0.02 % rdg | |
| AC Voltage Accuracy | ±0.2 % rdg | |
| AC Current Accuracy | ±0.3 % rdg | |
| DC Current Resolution | 1nA ac | |
| AC Current Resolution | 100μA ac | |
| AC Voltage Resolution | 1μV | |
| DC Voltage Resolution | 1 μV | |
| Maximum Frequency | 1MHz | |
| Resistance Measurement Accuracy | 0.02 % rdg + 0.003 % range | |
| Minimum Operating Temperature | 0°C | |
| Series | 8808A | |
| Standards/Approvals | ANSI/ISA 61010-1 (S82.02.01):2004, AN/CSA C22.2, EN 61010-1:2001, UL 61010-1:2004 | |
| Weight | 2.1kg | |
| Length | 297mm | |
| Width | 217mm | |
| Height | 88mm | |
| Safety Category Level | Connector Bracket, Joint | |
| Calibrated | UKAS | |
| Safety Category Voltage | 1000V dc | |
| Select all | ||
|---|---|---|
Brand Fluke calibration | ||
Multimeter Type Bench | ||
Product Type Digital Multimeter | ||
Resistance Resolution 1mΩ | ||
Display Type Digital | ||
Model Number 8808A/TL 240V | ||
Functions Measured AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Frequency, Resistance, Temperature | ||
Maximum Resistance Measurement 0.1GΩ | ||
Maximum AC Voltage Measurement 750V ac | ||
Maximum DC Voltage Measurement 1kV dc | ||
Maximum DC Current Measurement 10A dc | ||
Maximum AC Current Measurement 10A ac | ||
True RMS Yes | ||
DC Voltage Accuracy ±0.015 % rdg + 0.003 | ||
DC Current Accuracy 0.02 % rdg | ||
AC Voltage Accuracy ±0.2 % rdg | ||
AC Current Accuracy ±0.3 % rdg | ||
DC Current Resolution 1nA ac | ||
AC Current Resolution 100μA ac | ||
AC Voltage Resolution 1μV | ||
DC Voltage Resolution 1 μV | ||
Maximum Frequency 1MHz | ||
Resistance Measurement Accuracy 0.02 % rdg + 0.003 % range | ||
Minimum Operating Temperature 0°C | ||
Series 8808A | ||
Standards/Approvals ANSI/ISA 61010-1 (S82.02.01):2004, AN/CSA C22.2, EN 61010-1:2001, UL 61010-1:2004 | ||
Weight 2.1kg | ||
Length 297mm | ||
Width 217mm | ||
Height 88mm | ||
Safety Category Level Connector Bracket, Joint | ||
Calibrated UKAS | ||
Safety Category Voltage 1000V dc | ||
- COO (Country of Origin):
- CN
Fluke Digital Multimeter, 1kV Maximum DC Voltage, 10A Maximum DC Current - 8808A/TL 240V
Features and Benefits:
• 1μV DC voltage resolution for minute signal detection
• True RMS AC measurements for accurate non-sinusoidal waveform readings
• 10A AC/DC current capability for high-current testing
• 1MHz frequency limit for high-speed signal evaluation
• 0.1GΩ resistance range for large insulation and resistance checks
Applications
• Ideal for power-supply verification and calibration tasks
• Used for frequency response measurement in electronic development
• Can be used for capacitance and temperature characterisation in labs
• Used with maintenance routines requiring continuity and resistance checks
What input protection or safety classification does it offer?
What approvals confirm its adherence to international safety norms?
What measurement stability can I expect for resistance readings?
How Compact and portable is the instrument for bench use?
Related links
- Fluke calibration 8808A/TL 240V 8808A Bench Digital Multimeter True RMS 10 A dc RSCAL Calibrated
- Fluke calibration 8808A/TL 240V 8808A Bench Digital Multimeter True RMS 10 A dc, 750 V ac
- Fluke calibration 8808A Bench Digital Multimeter True RMS 10 A dc UKAS Calibrated
- Fluke calibration 8808A/SU 8808A Bench Multimeter True RMS 10 A dc UKAS Calibrated
- Fluke calibration 8808A Bench Digital Multimeter True RMS 10 A dc RSCAL Calibrated
- Fluke calibration 8808A Bench Digital Multimeter True RMS 10 A dc, 750 V ac
- Fluke calibration 8808A/SU 8808A Bench Multimeter True RMS 10 A dc RSCAL Calibrated
- Fluke calibration 8808A/SU 8808A Bench Multimeter True RMS 10 A dc, 750 V ac


