BK Precision Bench Multimeter True RMS, UKAS Calibrated
- RS Stock No.:
- 886-474
- Mfr. Part No.:
- BK5493CGPIB
- Brand:
- BK Precision
Subtotal (1 unit)*
£1,261.35
(exc. VAT)
£1,513.62
(inc. VAT)
FREE delivery for orders over £60.00
- Plus 1 unit(s) shipping from 09 November 2026
Units | Per unit |
|---|---|
| 1 + | £1,261.35 |
*price indicative
- RS Stock No.:
- 886-474
- Mfr. Part No.:
- BK5493CGPIB
- Brand:
- BK Precision
Select all | Attribute | Value |
|---|---|---|
| Brand | BK Precision | |
| Multimeter Type | Bench | |
| Product Type | Multimeter | |
| Display Type | Digital | |
| Resistance Resolution | 100mΩ | |
| True RMS | Yes | |
| DC Current Accuracy | ±0.12 % rdg + 4 Digits | |
| DC Voltage Accuracy | ±0.005 % rdg + 3.5 Digits | |
| AC Voltage Accuracy | ±0.6 % rdg + 0.08 % range | |
| AC Current Accuracy | ±0.35 % rdg + 0.06 | |
| AC Current Resolution | 1μA ac | |
| DC Current Resolution | 10μA ac | |
| AC Voltage Resolution | 0.1μV ac | |
| DC Voltage Resolution | 0.1 μV dc | |
| Maximum Frequency | 500kHz | |
| Resistance Measurement Accuracy | ±0.15 % rdg + 3 Digits | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | No | |
| Width | 225mm | |
| Weight | 2.5kg | |
| Length | 355mm | |
| Height | 100mm | |
| Calibrated | UKAS | |
| Select all | ||
|---|---|---|
Brand BK Precision | ||
Multimeter Type Bench | ||
Product Type Multimeter | ||
Display Type Digital | ||
Resistance Resolution 100mΩ | ||
True RMS Yes | ||
DC Current Accuracy ±0.12 % rdg + 4 Digits | ||
DC Voltage Accuracy ±0.005 % rdg + 3.5 Digits | ||
AC Voltage Accuracy ±0.6 % rdg + 0.08 % range | ||
AC Current Accuracy ±0.35 % rdg + 0.06 | ||
AC Current Resolution 1μA ac | ||
DC Current Resolution 10μA ac | ||
AC Voltage Resolution 0.1μV ac | ||
DC Voltage Resolution 0.1 μV dc | ||
Maximum Frequency 500kHz | ||
Resistance Measurement Accuracy ±0.15 % rdg + 3 Digits | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals No | ||
Width 225mm | ||
Weight 2.5kg | ||
Length 355mm | ||
Height 100mm | ||
Calibrated UKAS | ||
- COO (Country of Origin):
- CN
Related links
- BK Precision Bench Multimeter True RMS, RSCAL Calibrated
- BK Precision Bench Multimeter True RMS
- BK Precision Bench Multimeter True RMS, UKAS Calibrated
- BK Precision 5491B Bench Multimeter True RMS, UKAS Calibrated
- BK Precision 5492C Bench Multimeter True RMS, UKAS Calibrated
- BK Precision 5493C Bench Multimeter True RMS 10 A dc UKAS Calibrated
- BK Precision Handheld Multimeter True RMS, UKAS Calibrated
- Metrix Bench Multimeter True RMS, UKAS Calibrated


