BK Precision 5492C Bench Multimeter True RMS, UKAS Calibrated
- RS Stock No.:
- 282-1797
- Mfr. Part No.:
- BK5492C
- Brand:
- BK Precision
Subtotal (1 unit)*
£833.82
(exc. VAT)
£1,000.58
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 3 unit(s) shipping from 09 November 2026
- Plus 7 unit(s) shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £833.82 |
*price indicative
- RS Stock No.:
- 282-1797
- Mfr. Part No.:
- BK5492C
- Brand:
- BK Precision
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BK Precision | |
| Multimeter Type | Bench | |
| Product Type | Multimeter | |
| Model Number | 5492C | |
| Display Type | Digital | |
| Functions Measured | AC Current | |
| Maximum DC Voltage Measurement | 1kV dc | |
| Maximum Resistance Measurement | 100mΩ | |
| True RMS | Yes | |
| AC Voltage Resolution | 10mV ac | |
| AC Current Resolution | 100μA ac | |
| DC Voltage Resolution | 10 mV dc | |
| DC Current Resolution | 10μA ac | |
| Maximum Operating Temperature | 40°C | |
| Height | 100mm | |
| Length | 355mm | |
| Weight | 2.5kg | |
| Width | 225mm | |
| Standards/Approvals | No | |
| Calibrated | UKAS | |
| Select all | ||
|---|---|---|
Brand BK Precision | ||
Multimeter Type Bench | ||
Product Type Multimeter | ||
Model Number 5492C | ||
Display Type Digital | ||
Functions Measured AC Current | ||
Maximum DC Voltage Measurement 1kV dc | ||
Maximum Resistance Measurement 100mΩ | ||
True RMS Yes | ||
AC Voltage Resolution 10mV ac | ||
AC Current Resolution 100μA ac | ||
DC Voltage Resolution 10 mV dc | ||
DC Current Resolution 10μA ac | ||
Maximum Operating Temperature 40°C | ||
Height 100mm | ||
Length 355mm | ||
Weight 2.5kg | ||
Width 225mm | ||
Standards/Approvals No | ||
Calibrated UKAS | ||
- COO (Country of Origin):
- CN
The BK Precision 5490C Series 5½ digit bench multimeter are designed for accuracy, repeatability and ease-of-use. A wide measurement range with speeds up to 1000 readings per second, and a Basic DCV accuracy up to 35 ppm deliver stable measurement results quickly and accurately. These general purpose meters are well suited for demanding engineering, production and service applications.
12 measurement functions: DCV, ACV, DCI,
ACI, 2 and 4-wire resistance, capacitance, frequency, diode, temperature, continuity test, DCV Ratio
High-contrast 4.3-inch full colour LCD
Histogram, bar meter, and trend chart offer a variety of data analysis options
Accurate frequency measurements to 1 MHz
Related links
- BK Precision 5492C Bench Multimeter True RMS, RSCAL Calibrated
- BK Precision 5492C Bench Multimeter True RMS
- BK Precision 5491B Bench Multimeter True RMS, UKAS Calibrated
- BK Precision Bench Multimeter True RMS, UKAS Calibrated
- BK Precision 5493C Bench Multimeter True RMS 10 A dc UKAS Calibrated
- BK Precision Handheld Multimeter True RMS, UKAS Calibrated
- Metrix Bench Multimeter True RMS, UKAS Calibrated
- Keithley DMM6500 Bench Multimeter True RMS, UKAS Calibrated


