BK Precision 5491B Bench Multimeter True RMS, UKAS Calibrated
- RS Stock No.:
- 192-5925
- Mfr. Part No.:
- BK5491B
- Brand:
- BK Precision
Subtotal (1 unit)*
£583.86
(exc. VAT)
£700.63
(inc. VAT)
FREE delivery for orders over £60.00
- Plus 9 unit(s) shipping from 09 November 2026
Units | Per unit |
|---|---|
| 1 + | £583.86 |
*price indicative
- RS Stock No.:
- 192-5925
- Mfr. Part No.:
- BK5491B
- Brand:
- BK Precision
Select all | Attribute | Value |
|---|---|---|
| Brand | BK Precision | |
| Product Type | Multimeter | |
| Multimeter Type | Bench | |
| Model Number | 5491B | |
| Resistance Resolution | 1Ω | |
| Display Type | Digital | |
| Functions Measured | AC Current, AC Voltage, DC Current, DC Voltage, Resistance | |
| Maximum DC Voltage Measurement | 1kV dc | |
| True RMS | Yes | |
| AC Voltage Accuracy | ±3 % rdg | |
| DC Voltage Accuracy | ±0.02 % | |
| AC Current Accuracy | ±2.5 % | |
| DC Current Accuracy | ±0.25 % | |
| AC Current Resolution | 1mA ac | |
| AC Voltage Resolution | 1mV ac | |
| DC Current Resolution | 1mA dc | |
| DC Voltage Resolution | 1 mV dc | |
| Maximum Frequency | 1MHz | |
| Power Source | Battery | |
| Resistance Measurement Accuracy | ±0.1 % rdg | |
| Maximum Operating Temperature | 40°C | |
| Height | 100mm | |
| Length | 225mm | |
| Standards/Approvals | No | |
| Weight | 2.5kg | |
| Width | 335mm | |
| Safety Category Level | CAT I, CAT II | |
| Calibrated | UKAS | |
| Safety Category Voltage | 1kV | |
| Select all | ||
|---|---|---|
Brand BK Precision | ||
Product Type Multimeter | ||
Multimeter Type Bench | ||
Model Number 5491B | ||
Resistance Resolution 1Ω | ||
Display Type Digital | ||
Functions Measured AC Current, AC Voltage, DC Current, DC Voltage, Resistance | ||
Maximum DC Voltage Measurement 1kV dc | ||
True RMS Yes | ||
AC Voltage Accuracy ±3 % rdg | ||
DC Voltage Accuracy ±0.02 % | ||
AC Current Accuracy ±2.5 % | ||
DC Current Accuracy ±0.25 % | ||
AC Current Resolution 1mA ac | ||
AC Voltage Resolution 1mV ac | ||
DC Current Resolution 1mA dc | ||
DC Voltage Resolution 1 mV dc | ||
Maximum Frequency 1MHz | ||
Power Source Battery | ||
Resistance Measurement Accuracy ±0.1 % rdg | ||
Maximum Operating Temperature 40°C | ||
Height 100mm | ||
Length 225mm | ||
Standards/Approvals No | ||
Weight 2.5kg | ||
Width 335mm | ||
Safety Category Level CAT I, CAT II | ||
Calibrated UKAS | ||
Safety Category Voltage 1kV | ||
Non Compliant
- COO (Country of Origin):
- CH
B&K Precision 5491B 4 3/4 Digit True RMS Bench Digital Multimeter
Features and Benefits:
Increase Productivity with PC Connectivity and Math Functions
Applications
Supplied with
Related links
- BK Precision 5491B Bench Multimeter True RMS, RSCAL Calibrated
- BK Precision 5491B Bench Multimeter True RMS
- BK Precision Bench Multimeter True RMS, UKAS Calibrated
- BK Precision 5492C Bench Multimeter True RMS, UKAS Calibrated
- BK Precision 5493C Bench Multimeter True RMS 10 A dc UKAS Calibrated
- BK Precision Handheld Multimeter True RMS, UKAS Calibrated
- Metrix Bench Multimeter True RMS, UKAS Calibrated
- Keithley DMM6500 Bench Multimeter True RMS, UKAS Calibrated


