Taoglas OMB.6912.03F21 Multi-Band Antenna with N Type Connector, 2G (GSM/GPRS), 3G (UTMS), 4G (LTE)

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
288-5040
Distrelec Article No.:
302-20-275
Mfr. Part No.:
OMB.6912.03F21
Brand:
Taoglas
Find similar products by selecting one or more attributes.
Select all

Brand

Taoglas

RF Protocols

2G (GSM/GPRS), 3G (UTMS), 4G (LTE)

Frequency Range

1.71 - 960 MHz

Connector Type

N Type

Antenna Mounting Type

Wall/Pole

Gain

4.5dBi

Internal/External

External

Series

Barracuda

COO (Country of Origin):
TW
The 4G fiberglass omnidirectional outdoor antenna designed for worldwide 4G 698-960 and 1710-2700MHz bands, offering a maximum gain of 4.5 dBi. Its compact dimensions, robust design, and omnidirectional radiation pattern make it ideal for long-distance coverage in outdoor applications.

Omni-Directional Radiation Pattern for uniform coverage
4.5 dBi Peak gain for increased signal strength
Covers all 4G/3G/2G bands for versatile usage
Robust design for all-weather operation, suitable for harsh environments
IP65 waterproof rating for durability
Compact dimensions of 320mm in length, 150g weight for convenient installation
N Type Female connector for reliable connectivity
Mounting bracket included for easy installation
RoHS compliant for environmental safety

Related links