Taoglas TG.09.0113W Multi-Band Antenna with SMA Male Connector, 2G (GSM/GPRS), 3G (UTMS), 4G (LTE)
- RS Stock No.:
- 288-3878
- Distrelec Article No.:
- 302-85-203
- Mfr. Part No.:
- TG.09.0113W
- Brand:
- Taoglas
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 288-3878
- Distrelec Article No.:
- 302-85-203
- Mfr. Part No.:
- TG.09.0113W
- Brand:
- Taoglas
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taoglas | |
| RF Protocols | 2G (GSM/GPRS), 3G (UTMS), 4G (LTE) | |
| Frequency Range | 1.71 - 960 MHz | |
| Connector Type | SMA Male | |
| Gain | 5.9dBi | |
| Antenna Mounting Type | Screw | |
| Series | TG | |
| Select all | ||
|---|---|---|
Brand Taoglas | ||
RF Protocols 2G (GSM/GPRS), 3G (UTMS), 4G (LTE) | ||
Frequency Range 1.71 - 960 MHz | ||
Connector Type SMA Male | ||
Gain 5.9dBi | ||
Antenna Mounting Type Screw | ||
Series TG | ||
- COO (Country of Origin):
- TW
The hinged cellular antenna designed for optimal reception of 4G and 5G signals. With a wide frequency range covering worldwide 4G bands between 700-3800MHz, it is perfect for routers, vehicle tracking devices, telematics devices, remote monitoring systems, and POS devices. The rotatable hinge design allows for flexible positioning to achieve the best signal reception. It comes with an SMA male connector and is RoHS and Reach compliant.
Supports several new 5G sub 6GHz bands
Rotatable hinge design for optimal reception
SMA male connector as standard
Compact and aesthetic design
Excellent RF performance
Ideal for routers, vehicle tracking devices, telematics devices, remote monitoring systems, and POS devices
Rotatable hinge design for optimal reception
SMA male connector as standard
Compact and aesthetic design
Excellent RF performance
Ideal for routers, vehicle tracking devices, telematics devices, remote monitoring systems, and POS devices
Related links
- Taoglas TG.59.0113 Multi-Band Antenna with SMA Male Connector 3G (UTMS), 4G (LTE)
- Taoglas TG.30.8112 Multi-Band Antenna with SMA Male Connector 3G (UTMS) 5G WiFi (Dual
- Taoglas TG.35.8113 Multi-Band Antenna with SMA Male Connector 3G (UTMS) 5G WiFi (Dual
- Taoglas TG.10R.A.0113 Multi-Band Antenna with SMA Male Connector 3G (UTMS) 5G, GPS
- Taoglas LMA101.A.BI.001 Multi-Band Antenna with SMA Male Connector 3G (UTMS), 4G (LTE)
- Taoglas OMB.6912.03F21 Multi-Band Antenna with N Type Connector 3G (UTMS), 4G (LTE)
- Taoglas MA931.A.LBICGH.008 Multi-Band Antenna with SMA 2G (GSM/GPRS) 4G (LTE), 4G (LTE)
- Taoglas G45.A.201111 Multi-Band Antenna with SMA Connector 3G (UTMS), 4G (LTE)