Taoglas LMA101.A.BI.001 Multi-Band Antenna with SMA Male Connector, 2G (GSM/GPRS), 3G (UTMS), 4G (LTE)
- RS Stock No.:
- 288-4778
- Distrelec Article No.:
- 302-85-181
- Mfr. Part No.:
- LMA101.A.BI.001
- Brand:
- Taoglas
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 288-4778
- Distrelec Article No.:
- 302-85-181
- Mfr. Part No.:
- LMA101.A.BI.001
- Brand:
- Taoglas
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taoglas | |
| RF Protocols | 2G (GSM/GPRS), 3G (UTMS), 4G (LTE) | |
| Frequency Range | 1.42 - 960 MHz | |
| Connector Type | SMA Male | |
| Gain | 3.4dBi | |
| Antenna Mounting Type | Wall/Pole | |
| Series | LMA | |
| Select all | ||
|---|---|---|
Brand Taoglas | ||
RF Protocols 2G (GSM/GPRS), 3G (UTMS), 4G (LTE) | ||
Frequency Range 1.42 - 960 MHz | ||
Connector Type SMA Male | ||
Gain 3.4dBi | ||
Antenna Mounting Type Wall/Pole | ||
Series LMA | ||
- COO (Country of Origin):
- TW
The high-performance 5G/4G MIMO Magnetic/Desk/Wall Mount Antenna designed. With its wide frequency range of 600-6000MHz, this antenna covers all cellular bands, ensuring strong and reliable signal reception. Its high efficiency and IP67 rating make it suitable for both indoor and outdoor use. The LMA101.A.BI.001 offers three-way mounting options - magnetic mount, wall mount, and desktop mount for easy installation.
High-performance 5G/4G MIMO Antenna
Covers Cellular Bands between 600-6000MHz
High efficiency and IP67 rating for reliable performance
Three-way mounting options - magnetic mount, wall mount, and desktop mount
Comes with two low loss 1m CFD-200 cables, customizable for easy installation
RoHS and Reach compliant for environmental friendliness
Covers Cellular Bands between 600-6000MHz
High efficiency and IP67 rating for reliable performance
Three-way mounting options - magnetic mount, wall mount, and desktop mount
Comes with two low loss 1m CFD-200 cables, customizable for easy installation
RoHS and Reach compliant for environmental friendliness
Related links
- Taoglas MA170.A.BI.001 Multi-Band Antenna with SMA Male Connector 3G (UTMS)
- Taoglas MA114.B.LB.001 Multi-Band Antenna with SMA Connector 3G (UTMS) Bluetooth
- Taoglas MA412.A.BI.003 T-Bar Multiband Antenna with SMA Male Connector 3G (UTMS), 4G (LTE)
- Taoglas MA140.A.LB.001 Multiband Antenna with SMA Connector 3G (UTMS) GPS
- Taoglas MB.TG30.A.305111 Multi-Band Antenna with SMA Connector 3G (UTMS) 4G (LTE) 5G (LTE),
- Taoglas G45.A.201111 Multi-Band Antenna with SMA Connector 3G (UTMS), 4G (LTE)
- Taoglas TG.09.0113W Multi-Band Antenna with SMA Male Connector 3G (UTMS), 4G (LTE)
- Taoglas TG.59.0113 Multi-Band Antenna with SMA Male Connector 3G (UTMS), 4G (LTE)