Taoglas MA140.A.LB.001 Multiband Antenna with SMA Connector, 2G (GSM/GPRS), 3G (UTMS), 4G (LTE), GPS
- RS Stock No.:
- 288-4808
- Distrelec Article No.:
- 302-20-258
- Mfr. Part No.:
- MA140.A.LB.001
- Brand:
- Taoglas
Subtotal (1 unit)*
£75.61
(exc. VAT)
£90.73
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £75.61 |
*price indicative
- RS Stock No.:
- 288-4808
- Distrelec Article No.:
- 302-20-258
- Mfr. Part No.:
- MA140.A.LB.001
- Brand:
- Taoglas
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taoglas | |
| RF Protocols | 2G (GSM/GPRS), 3G (UTMS), 4G (LTE), GPS | |
| Connector Type | SMA | |
| Gain | 4.9dB | |
| Internal/External | External | |
| Antenna Mounting Type | Screw | |
| Series | MA | |
| Select all | ||
|---|---|---|
Brand Taoglas | ||
RF Protocols 2G (GSM/GPRS), 3G (UTMS), 4G (LTE), GPS | ||
Connector Type SMA | ||
Gain 4.9dB | ||
Internal/External External | ||
Antenna Mounting Type Screw | ||
Series MA | ||
- COO (Country of Origin):
- TW
The high performance combination LTE and GPS/GLONASS/GALILEO screw mount antenna in a compact housing, designed for external use on vehicles and outdoor assets worldwide. With stable gain and radiation patterns, it is suited for 2G, 3G, and LTE connectivity, offering customizable cable lengths and connectors for flexible installation options.
LTE and GPS/GLONASS/GALILEO combination antenna
Compact design suitable for external use on vehicles and outdoor assets
Stable gain and radiation patterns for reliable connectivity
Customizable cable lengths and connectors for flexible installation
Durable UV resistant IP67 ABS housing for long-lasting performance
Compact design suitable for external use on vehicles and outdoor assets
Stable gain and radiation patterns for reliable connectivity
Customizable cable lengths and connectors for flexible installation
Durable UV resistant IP67 ABS housing for long-lasting performance
Related links
- Taoglas MA750.A.ABICG.003 Multiband Antenna with SMA Male RP Connector 3G (UTMS) GPS
- Taoglas GA.110.101111 Helical Multiband Antenna with SMA Male Connector 3G (UTMS) GPS, WiFi
- CTi AEB480/GPLS/LTE Puck Multiband Antenna 3G (UTMS) GPS
- Mobilemark LTB301-3C3C2C-GRY-18 Dome Multiband Antenna with SMA Connector 3G (UTMS) GPS
- Mobilemark CVW-LTE-2C2C-BLK-120 Blade Multiband Antenna with SMA Connector 3G (UTMS) GPS
- Mobilemark LTM-402-3C3C3C2C-WHT-180 Dome Multiband Antenna with SMA Connector 3G (UTMS) GPS,
- TE Connectivity 2332157-3 Shark Fin Multiband Antenna 3G (UTMS) GPS, WiFi (Dual Band)
- TE Connectivity 1-2309646-1 Shark Fin Multiband Antenna with SMA Connector 3G (UTMS) GPS