CTi AEB480/GPLS/LTE Puck Multiband Antenna, 2G (GSM/GPRS), 3G (UTMS), 4G (LTE), GPS

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
205-3348
Mfr. Part No.:
AEB480/GPLS/LTE
Brand:
CTi
Find similar products by selecting one or more attributes.
Select all

Brand

CTi

RF Protocols

2G (GSM/GPRS), 3G (UTMS), 4G (LTE), GPS

Frequency Range

850 MHz, 900 MHz, 1800 MHz, 1900 MHz, 2100 MHz

Gain

2dBi

Antenna Mounting Type

PCB

Antenna Physical Form

Puck

Lead Length

3m

Antenna Directivity

Omnidirectional

COO (Country of Origin):
CN
The CTi AEB480/GPLS/LTE is a GSM, Glonass, LTE band supporting Antenna.

Gain GSM: 28 +/- 2dB Typical, LTE: 3dBi

Polarisation GSM: RHCP, LTE: Linear

Impedance 50O

VSWR GSM: <2.0, LTE: <2.0:1

Gross Dimension 143.6mm x 65mm

Weight 1.2kg

Operating Temp -40C - +85C

Related links