CTi AEB480/GPLS/LTE Puck Multiband Antenna, 2G (GSM/GPRS), 3G (UTMS), 4G (LTE), GPS

Bulk discount available

Subtotal (1 unit)*

£116.25

(exc. VAT)

£139.50

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 5 unit(s), ready to ship
Units
Per unit
1 - 4£116.25
5 - 9£110.20
10 +£106.60

*price indicative

RS Stock No.:
205-3349
Mfr. Part No.:
AEB480/GPLS/LTE
Brand:
CTi
Find similar products by selecting one or more attributes.
Select all

Brand

CTi

RF Protocols

2G (GSM/GPRS), 3G (UTMS), 4G (LTE), GPS

Frequency Range

850 MHz, 900 MHz, 1800 MHz, 1900 MHz, 2100 MHz

Antenna Physical Form

Puck

Antenna Mounting Type

PCB

Gain

2dBi

Lead Length

3m

Antenna Directivity

Omnidirectional

COO (Country of Origin):
CN
The CTi AEB480/GPLS/LTE is a GSM, Glonass, LTE band supporting Antenna.

Gain GSM: 28 +/- 2dB Typical, LTE: 3dBi
Polarisation GSM: RHCP, LTE: Linear
Impedance 50O
VSWR GSM: <2.0, LTE: <2.0:1
Gross Dimension 143.6mm x 65mm
Weight 1.2kg
Operating Temp -40C - +85C

Related links