CTi AEB480/GPLS/LTE/WIFI Puck Multiband Antenna, 4G (LTE), GPS, WiFi
- RS Stock No.:
- 205-3353
- Mfr. Part No.:
- AEB480/GPLS/LTE/WIFI
- Brand:
- CTi
Bulk discount available
Subtotal (1 unit)*
£116.25
(exc. VAT)
£139.50
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- Final 6 unit(s), ready to ship
Units | Per unit |
|---|---|
| 1 - 4 | £116.25 |
| 5 - 9 | £110.20 |
| 10 + | £106.60 |
*price indicative
- RS Stock No.:
- 205-3353
- Mfr. Part No.:
- AEB480/GPLS/LTE/WIFI
- Brand:
- CTi
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CTi | |
| RF Protocols | 4G (LTE), GPS, WiFi | |
| Frequency Range | 698 → 960 MHz, 1575.42 MHz, 1710 → 2700 MHz | |
| Gain | 2dBi | |
| Antenna Physical Form | Puck | |
| Antenna Mounting Type | Through Hole/Bolted | |
| Lead Length | 3m | |
| Antenna Directivity | Omnidirectional | |
| Select all | ||
|---|---|---|
Brand CTi | ||
RF Protocols 4G (LTE), GPS, WiFi | ||
Frequency Range 698 → 960 MHz, 1575.42 MHz, 1710 → 2700 MHz | ||
Gain 2dBi | ||
Antenna Physical Form Puck | ||
Antenna Mounting Type Through Hole/Bolted | ||
Lead Length 3m | ||
Antenna Directivity Omnidirectional | ||
- COO (Country of Origin):
- CN
The CTi AEB480/GPLS/LTE/WIFI is a LTE, MIMO, Glonass, Wi-Fi band supporting Antenna.
Impedance 50O
VSWR LTE: <2.0:1
Gross Dimension 143.6mm x 65mm
Weight 1.2kg
VSWR LTE: <2.0:1
Gross Dimension 143.6mm x 65mm
Weight 1.2kg
Related links
- CTi AEB480/GPLS/LTE/WIFI Puck Multiband Antenna GPS, WiFi
- CTi AEB480/GPLS/LTE Puck Multiband Antenna 3G (UTMS) GPS
- CTi AEB480/LTE/MIMO Puck Multiband Antenna, 4G (LTE)
- Abracon AECS1806D07ZS-3000S Shark Fin Multiband Antenna GPS, WiFi
- Taoglas MA220.LB.001 Multiband Antenna with SMA Male Connector GPS, WiFi
- Taoglas MA700.A.ABC.001 Multiband Antenna with SMA Male Connector GPS, WiFi
- Mobilemark SMW-414-3C3C3C2C-WHT-180 Dome Multiband Antenna 3G (UTMS) GPS, WiFi (Dual Band)
- Mobilemark SMW-311-3C3C2C-WHT-180 Dome Multiband Antenna 3G (UTMS) GPS, WiFi (Dual Band)
