Taoglas MA700.A.ABC.001 Multiband Antenna with SMA Male Connector, 4G (LTE), GPS, WiFi
- RS Stock No.:
- 288-4814
- Distrelec Article No.:
- 302-20-269
- Mfr. Part No.:
- MA700.A.ABC.001
- Brand:
- Taoglas
Subtotal (1 unit)*
£149.36
(exc. VAT)
£179.23
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 40 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £149.36 |
*price indicative
- RS Stock No.:
- 288-4814
- Distrelec Article No.:
- 302-20-269
- Mfr. Part No.:
- MA700.A.ABC.001
- Brand:
- Taoglas
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taoglas | |
| RF Protocols | 4G (LTE), GPS, WiFi | |
| Frequency Range | 0.7 → 5 GHz | |
| Connector Type | SMA Male | |
| Internal/External | External | |
| Gain | 2.4dBi | |
| Antenna Mounting Type | Screw | |
| Series | Pantheon | |
| Select all | ||
|---|---|---|
Brand Taoglas | ||
RF Protocols 4G (LTE), GPS, WiFi | ||
Frequency Range 0.7 → 5 GHz | ||
Connector Type SMA Male | ||
Internal/External External | ||
Gain 2.4dBi | ||
Antenna Mounting Type Screw | ||
Series Pantheon | ||
- COO (Country of Origin):
- TW
The highly efficient and durable 3-in-1 combination antenna designed for telematics, transportation, and remote monitoring applications. With its omni-directional outdoor IP67 rating, this antenna offers exceptional performance and reliability even in harsh environments. The integrated metal base ensures stability and durability, while the custom cables and connectors provide flexibility and convenience. With its advanced RF design and materials, it delivers excellent signal reception and noise rejection, minimizing interference and maximizing network connectivity.
Omni-directional design for easy installation and positioning
IP67 rated for outdoor use, providing exceptional durability and resistance to harsh weather conditions
Highly efficient and peak gain for optimal signal strength
Advanced RF design and materials for excellent performance and noise rejection
Integrated metal base for stability and durability
Custom cables and connectors available for added flexibility
RoHS compliant for environmental friendliness
IP67 rated for outdoor use, providing exceptional durability and resistance to harsh weather conditions
Highly efficient and peak gain for optimal signal strength
Advanced RF design and materials for excellent performance and noise rejection
Integrated metal base for stability and durability
Custom cables and connectors available for added flexibility
RoHS compliant for environmental friendliness
Related links
- Taoglas MA220.LB.001 Multiband Antenna with SMA Male Connector GPS, WiFi
- Mobilemark SMWG-312-3C3C2C-WHT-180 Shark Fin Multi-Band Antenna with SMA Male Connector GPS, WiFi (Dual Band)
- Taoglas GA.110.101111 Helical Multiband Antenna with SMA Male Connector 3G (UTMS) GPS, WiFi
- RF Solutions ANT-M5PUK-SMA Dome Multiband Antenna with SMA Connector GPS, WiFi (Dual Band)
- RF Solutions ANT-GGWLTEPUKS-SMA Dome Multiband Antenna with SMA Connector GPS, WiFi (Dual Band)
- CTi AEB480/GPLS/LTE/WIFI Puck Multiband Antenna GPS, WiFi
- Abracon AECS1806D07ZS-3000S Shark Fin Multiband Antenna GPS, WiFi
- Mobilemark LTMWG944-A3CB3CW3JG2C-WHT-180 Dome Multi-Band Antenna with SMA 4G (LTE) WiFi (Dual