Mobilemark LTMWG944-A3CB3CW3JG2C-WHT-180 Dome Multi-Band Antenna with SMA, SMA RP Connector, 617 MHz, 6000 MHz, 4G
- RS Stock No.:
- 235-4793
- Mfr. Part No.:
- LTMWG944-A3CB3CW3JG2C-WHT-180
- Brand:
- Mobilemark
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£428.17
(exc. VAT)
£513.80
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 1 | £428.17 |
| 2 - 4 | £411.04 |
| 5 - 9 | £390.49 |
| 10 + | £370.79 |
*price indicative
- RS Stock No.:
- 235-4793
- Mfr. Part No.:
- LTMWG944-A3CB3CW3JG2C-WHT-180
- Brand:
- Mobilemark
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mobilemark | |
| Product Type | Multi-Band Antenna | |
| RF Protocols | 4G (LTE), GPS, WiFi (Dual Band) | |
| Connector Type | SMA, SMA RP | |
| Minimum Frequency | 617MHz | |
| Bandwidth | 6000MHz | |
| Antenna Physical Form | Dome | |
| Internal/External | External | |
| Antenna Mount Type | Through Hole/Bolted | |
| Gain | 5dBi | |
| Series | LTMWG944 | |
| Directivity | Omni-Directional | |
| Maximum Frequency | 6000MHz | |
| Connector Gender | Male | |
| Lead Included | Yes | |
| Standards/Approvals | IEEE1478, EN61373, MIL-810G, IP 67 (When Properly Mounted), TIA 329.2-C | |
| Number of Bands | 9 | |
| Select all | ||
|---|---|---|
Brand Mobilemark | ||
Product Type Multi-Band Antenna | ||
RF Protocols 4G (LTE), GPS, WiFi (Dual Band) | ||
Connector Type SMA, SMA RP | ||
Minimum Frequency 617MHz | ||
Bandwidth 6000MHz | ||
Antenna Physical Form Dome | ||
Internal/External External | ||
Antenna Mount Type Through Hole/Bolted | ||
Gain 5dBi | ||
Series LTMWG944 | ||
Directivity Omni-Directional | ||
Maximum Frequency 6000MHz | ||
Connector Gender Male | ||
Lead Included Yes | ||
Standards/Approvals IEEE1478, EN61373, MIL-810G, IP 67 (When Properly Mounted), TIA 329.2-C | ||
Number of Bands 9 | ||
- COO (Country of Origin):
- US
The Mobile mark LTMWG944 is a 9-cable antenna with 4x LTE, 4x WiFi6e and 1x GNSS. With 9-elements it provides a good match for the dual carrier modems that have two pairs of LTE MIMO elements, one pair for each carrier. These fleet management systems offer Cellular carrier back-up. The 4x Wi-Fi elements provide faster through-put for advanced Wi-Fi processors. The LTMWG944 covers all Global Cellular & LTE frequencies such as CBRS, Private LTE, and 5-G ready. GNSS operates on GPS, Galileo, Glonass, QZSS or Beidou.
Multiband: 4x LTE, 4x Wi-Fi, 1x GNSS
Wi-Fi 6E Up to 7.125 GHz
Dual-Carrier MIMO
Covers 617 - 6000 MHz
1 ft Cable Pigtails Exit Antenna; 14 ft Cable Jumpers Provided
Colour Coded Cable Type for EASY Match-Up
Made-in-the-USA & UK
Related links
- Mobilemark LTMWG942-A3CB3CW3JG2C-WHT-180 Dome Multi-Band Antenna with SMA Plug Connector 5G WiFi
- Mobilemark LTMWG946-A3CB3CW3JG2C-WHT-180 Dome Multi-Band Antenna with SMA Plug Connector 5G Wifi 6E
- Mobilemark SMWG-312-3C3C2C-WHT-180 Shark Fin Multi-Band Antenna with SMA Male Connector 6000 MHz
- Mobilemark LTMG508-3C3C3C3C2C-WHT-180 Dome Multi-Band Antenna with SMA Plug Connector 5G WiFi
- Mobilemark LTMG308-3C3C2C-WHT-180 Dome Multi-Band Antenna with SMA Plug Connector 5G, GNSS
- Mobilemark LTMWG940-A3CB3C00G2C-WHT-180 Dome Multi-Band Antenna with SMA Plug Connector 5G, GNSS
- Mobilemark LTMG408-3C3C3C2C-WHT-180 Dome Multi-Band Antenna with SMA Plug Connector 5G WiFi
- Mobilemark SMWG418-3C3C3C2C-WHT-180 Dome Multi-Band Antenna with SMA Plug Connector 5G WiFi
