Taoglas MA220.LB.001 Multiband Antenna with SMA Male Connector, 4G (LTE), GPS, WiFi
- RS Stock No.:
- 288-4811
- Distrelec Article No.:
- 302-20-262
- Mfr. Part No.:
- MA220.LB.001
- Brand:
- Taoglas
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 288-4811
- Distrelec Article No.:
- 302-20-262
- Mfr. Part No.:
- MA220.LB.001
- Brand:
- Taoglas
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taoglas | |
| RF Protocols | 4G (LTE), GPS, WiFi | |
| Frequency Range | 698 → 2700 MHz | |
| Connector Type | SMA Male | |
| Antenna Mounting Type | Adhesive | |
| Gain | 3dBi | |
| Internal/External | External | |
| Series | Optimus | |
| Select all | ||
|---|---|---|
Brand Taoglas | ||
RF Protocols 4G (LTE), GPS, WiFi | ||
Frequency Range 698 → 2700 MHz | ||
Connector Type SMA Male | ||
Antenna Mounting Type Adhesive | ||
Gain 3dBi | ||
Internal/External External | ||
Series Optimus | ||
- COO (Country of Origin):
- TW
The high-performance GPS-GLONASS-GALILEO and LTE external adhesive antenna designed for glass and plastic mounting. It features a high gain LNA of up to 32dB, covering worldwide 2G, 3G, and 4G LTE bands. Manufactured in an IATF16949 Certified Facility, this antenna is IP67 rated and offers reliable reception and transmission across different mobile networks.
High gain LNA up to 32dB for GPS-GLONASS-GALILEO function
4G LTE band covering 698 MHz to 2700MHz
Customizable cables and connectors for customer needs
Fully IP67 waterproof slim housing for durability
Manufactured in an IATF16949 Certified Facility
Comes with automotive approved 3M adhesive pad for easy mounting on glass or plastic surfaces
4G LTE band covering 698 MHz to 2700MHz
Customizable cables and connectors for customer needs
Fully IP67 waterproof slim housing for durability
Manufactured in an IATF16949 Certified Facility
Comes with automotive approved 3M adhesive pad for easy mounting on glass or plastic surfaces
Related links
- Taoglas MA700.A.ABC.001 Multiband Antenna with SMA Male Connector GPS, WiFi
- RF Solutions ANT-M5PUK-SMA Dome Multiband Antenna with SMA Connector GPS, WiFi (Dual Band)
- RF Solutions ANT-GGWLTEPUKS-SMA Dome Multiband Antenna with SMA Connector GPS, WiFi (Dual Band)
- Taoglas GA.110.101111 Helical Multiband Antenna with SMA Male Connector 3G (UTMS) GPS, WiFi
- CTi AEB480/GPLS/LTE/WIFI Puck Multiband Antenna GPS, WiFi
- Abracon AECS1806D07ZS-3000S Shark Fin Multiband Antenna GPS, WiFi
- Mobilemark LTMWG944-A3CB3CW3JG2C-WHT-180 Dome Multi-Band Antenna with SMA 4G (LTE) WiFi (Dual
- Mobilemark SMW-414-3C3C3C2C-WHT-180 Dome Multiband Antenna 3G (UTMS) GPS, WiFi (Dual Band)