Taoglas GA.110.101111 Helical Multi-Band Antenna with SMA Male Connector
- RS Stock No.:
- 288-4460
- Distrelec Article No.:
- 302-20-242
- Mfr. Part No.:
- GA.110.101111
- Brand:
- Taoglas
Subtotal (1 unit)*
£19.19
(exc. VAT)
£23.03
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 19 unit(s) ready to ship
- Plus 100 unit(s) shipping from 19 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £19.19 |
*price indicative
- RS Stock No.:
- 288-4460
- Distrelec Article No.:
- 302-20-242
- Mfr. Part No.:
- GA.110.101111
- Brand:
- Taoglas
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taoglas | |
| Product Type | Multi-Band Antenna | |
| Connector Type | SMA Male | |
| Minimum Frequency | 698MHz | |
| Antenna Mount Type | Magnetic | |
| Gain | 3.9dBi | |
| Antenna Physical Form | Helical | |
| Internal/External | External | |
| Series | GA | |
| Maximum Frequency | 3.5GHz | |
| Directivity | Omni-Directional | |
| Connector Gender | Male | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Taoglas | ||
Product Type Multi-Band Antenna | ||
Connector Type SMA Male | ||
Minimum Frequency 698MHz | ||
Antenna Mount Type Magnetic | ||
Gain 3.9dBi | ||
Antenna Physical Form Helical | ||
Internal/External External | ||
Series GA | ||
Maximum Frequency 3.5GHz | ||
Directivity Omni-Directional | ||
Connector Gender Male | ||
Standards/Approvals No | ||
The magnetic ultra-wideband cellular antenna delivers stable high omni-directional gain and efficiencies across all common 4G, 3G and 2G global cellular bands from 700 MHz to 3.5 GHz. It can be used for all cellular devices without the need for changing antennas when deploying between different countries or technologies. The strong magnet base ensures a secure magnetic mount for optimal performance.
Delivers stable high omni-directional gain across all common 4G, 3G and 2G global cellular bands
Works without needing to change antennas when deploying between different countries or technologies
Designed for optimal performance on a ground plane
Can be used with 1m cable length or less for best results
Customizable connectors and cable lengths available for customer requirements
Related links
- Taoglas GA.107.201111 Rod Multi-Band Antenna with SMA Male Connector
- Taoglas TG.30.8112 Multi-Band Antenna with SMA Male Connector
- Taoglas TG.59.0113 Multi-Band Antenna with SMA Male Connector
- Taoglas TG.22.0111 Multi-Band Antenna with SMA Male Connector
- Taoglas TG.09.0113W Multi-Band Antenna with SMA Male Connector
- Taoglas TG.35.8113 Multi-Band Antenna with SMA Male Connector
- Taoglas MA700.A.ABC.001 Multi-Band Antenna with SMA Male Connector
- Taoglas LMA101.A.BI.001 Multi-Band Antenna with SMA Male Connector
