Taoglas MA750.A.ABICG.003 Multiband Antenna with SMA Male RP Connector, 2G (GSM/GPRS), 3G (UTMS), 4G (LTE), GPS
- RS Stock No.:
- 288-4815
- Distrelec Article No.:
- 302-20-270
- Mfr. Part No.:
- MA750.A.ABICG.003
- Brand:
- Taoglas
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 288-4815
- Distrelec Article No.:
- 302-20-270
- Mfr. Part No.:
- MA750.A.ABICG.003
- Brand:
- Taoglas
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taoglas | |
| RF Protocols | 2G (GSM/GPRS), 3G (UTMS), 4G (LTE), GPS | |
| Frequency Range | 698 → 960 MHz, 1710 → 2170 MHz, 2300 → 2700 MHz, 2900 → 3500 MHz | |
| Connector Type | SMA Male RP | |
| Internal/External | External | |
| Antenna Mounting Type | Screw | |
| Gain | 4dBi | |
| Series | Pantheon | |
| Select all | ||
|---|---|---|
Brand Taoglas | ||
RF Protocols 2G (GSM/GPRS), 3G (UTMS), 4G (LTE), GPS | ||
Frequency Range 698 → 960 MHz, 1710 → 2170 MHz, 2300 → 2700 MHz, 2900 → 3500 MHz | ||
Connector Type SMA Male RP | ||
Internal/External External | ||
Antenna Mounting Type Screw | ||
Gain 4dBi | ||
Series Pantheon | ||
- COO (Country of Origin):
- TW
The Pantheon Antenna 5in1 MA.750, designed for use in telematics, transportation, and remote monitoring applications. This heavy-duty, fully waterproof external M2M antenna delivers powerful MIMO antenna technology for cellular/LTE and Wi-Fi 802.11n and emerging 802.11ac, as well as GPS/GLONASS/GALILEO for next-generation wireless technology systems.
2 x 2.4GHz/5GHz antennas (MIMO) for Wi-Fi connectivity
Front End SAW Filter for improved performance
IP67 waterproof for protection against harsh environments
High efficiency and peak gain outdoor antenna for optimal signal strength
RoHS compliant for environmental compatibility
Customizable cables and connector options available for flexibility
Front End SAW Filter for improved performance
IP67 waterproof for protection against harsh environments
High efficiency and peak gain outdoor antenna for optimal signal strength
RoHS compliant for environmental compatibility
Customizable cables and connector options available for flexibility
Related links
- Taoglas MA140.A.LB.001 Multiband Antenna with SMA Connector 3G (UTMS) GPS
- Mobilemark LTB301-3C3C2C-GRY-18 Dome Multiband Antenna with SMA Connector 3G (UTMS) GPS
- Mobilemark CVW-LTE-2C2C-BLK-120 Blade Multiband Antenna with SMA Connector 3G (UTMS) GPS
- Mobilemark LTM-302-3C3C2C-WHT-180 Dome Multiband Antenna with SMA Connector 3G (UTMS) GPS
- TE Connectivity 1-2309646-1 Shark Fin Multiband Antenna with SMA Connector 3G (UTMS) GPS
- Mobilemark LTM-403-3C3C3C2C-WHT-180 Dome Multiband Antenna with SMA Connector 3G (UTMS) GPS,
- Mobilemark LTM-402-3C3C3C2C-WHT-180 Dome Multiband Antenna with SMA Connector 3G (UTMS) GPS,
- Taoglas GA.110.101111 Helical Multiband Antenna with SMA Male Connector 3G (UTMS) GPS, WiFi