CTi AEB480/LTE/MIMO Puck Multiband Antenna, 4G (LTE)
- RS Stock No.:
- 205-3350
- Mfr. Part No.:
- AEB480/LTE/MIMO
- Brand:
- CTi
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 205-3350
- Mfr. Part No.:
- AEB480/LTE/MIMO
- Brand:
- CTi
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CTi | |
| RF Protocols | 4G (LTE) | |
| Frequency Range | 690 MHz | |
| Antenna Physical Form | Puck | |
| Antenna Mounting Type | PCB | |
| Gain | 2dBi | |
| Lead Length | 3m | |
| Antenna Directivity | Omnidirectional | |
| Select all | ||
|---|---|---|
Brand CTi | ||
RF Protocols 4G (LTE) | ||
Frequency Range 690 MHz | ||
Antenna Physical Form Puck | ||
Antenna Mounting Type PCB | ||
Gain 2dBi | ||
Lead Length 3m | ||
Antenna Directivity Omnidirectional | ||
- COO (Country of Origin):
- CN
The CTi AEB480/LTE/MIMO is a LTE, MIMO band supporting Antenna.
Impedance 50O
VSWR LTE: <2.0:1
Gross Dimension 143.6mm x 65mm
Weight 1.2kg
Related links
- CTi AEB480/LTE/MIMO Puck Multiband Antenna, 4G (LTE)
- CTi AEB480/GPLS/LTE/WIFI Puck Multiband Antenna GPS, WiFi
- CTi AEB480/GPLS/LTE Puck Multiband Antenna 3G (UTMS) GPS
- Siretta TANGO11A/1.5M/SMAM/S/S/19 Puck Multiband Antenna with SMA Male Connector 5G (LTE) 4G (LTE Cat-M), 4G
- Siretta TANGO44/5M/LL/SMAM/S/S/19 Puck Multiband Antenna with SMA Male Connector 5G (LTE) 4G (LTE Cat-M), 4G
- Siretta TANGO11A/2.5M/SMAM/S/S/19 Puck Multiband Antenna with SMA Male Connector 5G (LTE) 4G (LTE Cat-M), 4G
- Siretta OSCAR1A/5M/SMAM/S/S/31 Puck Multiband Antenna with SMA Male Connector 5G (LTE) 4G (LTE Cat-M), 4G
- Siretta TANGO44/2.5M/LL/SMAM/S/S/19 Puck Multiband Antenna with SMA Male Connector 5G (LTE) 4G (LTE Cat-M),
