CTi Puck Multi-Band Antenna with SMA Male Connector, 690 MHz, 2.69 GHz, 4G (LTE)

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£94.75

(exc. VAT)

£113.70

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 3 unit(s), ready to ship

Units
Per unit
1 - 4£94.75
5 - 9£89.92
10 +£86.89

*price indicative

RS Stock No.:
205-3351
Mfr. Part No.:
AEB480/LTE/MIMO
Brand:
CTi
Find similar products by selecting one or more attributes.
Select all

Brand

CTi

RF Protocols

4G (LTE)

Product Type

Multi-Band Antenna

Connector Type

SMA Male

Minimum Frequency

690MHz

Antenna Physical Form

Puck

Gain

2dBi

Antenna Mount Type

PCB

Series

Outdoor GSM/LTE Colinear Antenna

Lead Length

3m

Directivity

Omni-Directional

Maximum Frequency

2.69GHz

Connector Gender

Male

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The CTi AEB480/LTE/MIMO is a LTE, MIMO band supporting Antenna.

Impedance 50O

VSWR LTE: <2.0:1

Gross Dimension 143.6mm x 65mm

Weight 1.2kg

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy