Taoglas TG.59.0113 Multi-Band Antenna with SMA Male Connector, 2G (GSM/GPRS), 3G (UTMS), 4G (LTE)

Subtotal (1 unit)*

£12.44

(exc. VAT)

£14.93

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
  • Plus 100 unit(s) shipping from 11 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£12.44

*price indicative

RS Stock No.:
288-3887
Distrelec Article No.:
302-85-210
Mfr. Part No.:
TG.59.0113
Brand:
Taoglas
Find similar products by selecting one or more attributes.
Select all

Brand

Taoglas

RF Protocols

2G (GSM/GPRS), 3G (UTMS), 4G (LTE)

Frequency Range

1.4 - 5.93 MHz

Connector Type

SMA Male

Antenna Mounting Type

Screw

Gain

5.4dBi

Series

TG

The 5G High-Band 5G Terminal Monopole Antenna with a hinged SMA male connector. It is designed for optimal positioning and covers all new worldwide 5G bands between 1400 - 6000MHz as well as legacy 4G/3G bands. With its small form factor and wide-band efficiency characteristics, reaching up to 84% on some bands, it is the ideal cellular antenna choice for applications such as gateways, routers, wireless access points, smart & connected home devices, transportation & telematics systems, telemedicine devices, digital signage and POS terminals, and AR/VR headsets and devices. It is CE certified for RoHS compliance and REACH compliant.

5GNR High-Band (1.4-6GHz) Monopole Antenna Design
90° rotatable hinge design for optimal positioning
Dimensions: 72 x ø10 mm when fully extended
Superior wide-band efficiency characteristics
Compatible with most 5G Sub 6GHz cellular bands
POS terminals, and AR/VR headsets and devices
CE certified for RoHS compliance and REACH compliant

Related links