Taoglas MA931.A.LBICGH.008 Multi-Band Antenna with SMA, SMA RP Connector, 2G (GSM/GPRS), 3G (UTMS), 4G (LTE), 4G (LTE)
- RS Stock No.:
- 288-4818
- Distrelec Article No.:
- 302-20-272
- Mfr. Part No.:
- MA931.A.LBICGH.008
- Brand:
- Taoglas
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 288-4818
- Distrelec Article No.:
- 302-20-272
- Mfr. Part No.:
- MA931.A.LBICGH.008
- Brand:
- Taoglas
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taoglas | |
| RF Protocols | 2G (GSM/GPRS), 3G (UTMS), 4G (LTE), 4G (LTE) 5G (LTE), ISM Band | |
| Frequency Range | 1.57 - 960 MHz | |
| Connector Type | SMA, SMA RP | |
| Antenna Mounting Type | Adhesive | |
| Gain | 5.6dBi | |
| Series | Guardian | |
| Select all | ||
|---|---|---|
Brand Taoglas | ||
RF Protocols 2G (GSM/GPRS), 3G (UTMS), 4G (LTE), 4G (LTE) 5G (LTE), ISM Band | ||
Frequency Range 1.57 - 960 MHz | ||
Connector Type SMA, SMA RP | ||
Antenna Mounting Type Adhesive | ||
Gain 5.6dBi | ||
Series Guardian | ||
- COO (Country of Origin):
- TW
The Guardian 6-in-1 Adhesive Mount Antenna is a next-generation combination antenna designed for IoT Gateway and Router devices. With its low-profile housing that mounts flush to the wall, this antenna offers a compact and sleek design. It supports worldwide 4G bands including 3G and 2G, and also includes a GPS-GLONASS-GALILEO-BeiDou antenna for location accuracy.
Low-profile housing mounts flush to the wall for a sleek design
Supports worldwide 4G bands including 3G and 2G
Includes GPS-GLONASS-GALILEO-BeiDou antenna for accurate location tracking
IP67 waterproof enclosure for durability
High gain MIMO antennas for high-speed data uplink and downlink
Customizable cables and connectors for flexible installation
RoHS & Reach compliant for environmental protection
Supports worldwide 4G bands including 3G and 2G
Includes GPS-GLONASS-GALILEO-BeiDou antenna for accurate location tracking
IP67 waterproof enclosure for durability
High gain MIMO antennas for high-speed data uplink and downlink
Customizable cables and connectors for flexible installation
RoHS & Reach compliant for environmental protection
Related links
- Taoglas MA750.A.ABICG.003 Multiband Antenna with SMA Male RP Connector 3G (UTMS) GPS
- Taoglas MA760.A.ABIC.003 Multi-Band Antenna with SMA 2G (GSM/GPRS) 4G (LTE)
- Taoglas MB.TG30.A.305111 Multi-Band Antenna with SMA Connector 3G (UTMS) 4G (LTE) 5G (LTE),
- Siretta DELTA1D/X/SMAM/S/S/34 Stubby Multiband Antenna with SMA Connector 3G (UTMS) 4G (LTE)
- Taoglas LMA101.A.BI.001 Multi-Band Antenna with SMA Male Connector 3G (UTMS), 4G (LTE)
- Taoglas TG.09.0113W Multi-Band Antenna with SMA Male Connector 3G (UTMS), 4G (LTE)
- Etic ANT320 Whip Multiband Antenna with SMA Male Connector 3G (UTMS), 4G (LTE)
- Etic ANT305 Blade Multiband Antenna with SMA Male Connector 3G (UTMS), 4G (LTE)