Taoglas MA760.A.ABIC.003 Multi-Band Antenna with SMA, SMA RP Connector, 2G (GSM/GPRS), 3G (UTMS), 4G (LTE)
- RS Stock No.:
- 288-4817
- Distrelec Article No.:
- 302-20-271
- Mfr. Part No.:
- MA760.A.ABIC.003
- Brand:
- Taoglas
Subtotal (1 unit)*
£185.03
(exc. VAT)
£222.04
(inc. VAT)
FREE delivery for orders over £50.00
Limited stock
- 28 left, ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £185.03 |
*price indicative
- RS Stock No.:
- 288-4817
- Distrelec Article No.:
- 302-20-271
- Mfr. Part No.:
- MA760.A.ABIC.003
- Brand:
- Taoglas
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taoglas | |
| RF Protocols | 2G (GSM/GPRS), 3G (UTMS), 4G (LTE) | |
| Frequency Range | 1.57 - 960 MHz | |
| Connector Type | SMA, SMA RP | |
| Antenna Mounting Type | Screw | |
| Gain | 4dBi | |
| Internal/External | External | |
| Series | Pantheon | |
| Select all | ||
|---|---|---|
Brand Taoglas | ||
RF Protocols 2G (GSM/GPRS), 3G (UTMS), 4G (LTE) | ||
Frequency Range 1.57 - 960 MHz | ||
Connector Type SMA, SMA RP | ||
Antenna Mounting Type Screw | ||
Gain 4dBi | ||
Internal/External External | ||
Series Pantheon | ||
- COO (Country of Origin):
- TW
The Pantheon Antenna 4in1 is a heavy-duty, fully IP67 waterproof external M2M antenna designed for telematics, transportation, and remote monitoring applications. It combines LTE, GPS/GLONASS/GALILEO, and Wi-Fi technologies in a single, high efficiency antenna for powerful connectivity and high signal to noise ratio. With customizable connectors and cable lengths, this antenna is suitable for a wide range of applications.
Combines two LTE MIMO antennas, a GPS/GLONASS/GALILEO antenna, and a dual-band Wi-Fi antenna in one robust package
Works at a wide range of frequencies for 4G/3G/2G, GPS, and Wi-Fi networks worldwide
High efficiency and gain antennas with excellent isolation and stable performance in different mounting environments
Customizable connectors and cable lengths for flexibility in installation
IP67 waterproof rating for durability in harsh environments
Works at a wide range of frequencies for 4G/3G/2G, GPS, and Wi-Fi networks worldwide
High efficiency and gain antennas with excellent isolation and stable performance in different mounting environments
Customizable connectors and cable lengths for flexibility in installation
IP67 waterproof rating for durability in harsh environments
Related links
- Taoglas MA750.A.ABICG.003 Multiband Antenna with SMA Male RP Connector 3G (UTMS) GPS
- Taoglas MA931.A.LBICGH.008 Multi-Band Antenna with SMA 2G (GSM/GPRS) 4G (LTE), 4G (LTE)
- Taoglas MA412.A.BI.003 T-Bar Multiband Antenna with SMA Male Connector 3G (UTMS), 4G (LTE)
- Siretta ALPHA41/2M/SMAM/RP/S/19 Blade Multiband Antenna with SMA Connector 3G (UTMS) WiFi
- Taoglas MB.TG30.A.305111 Multi-Band Antenna with SMA Connector 3G (UTMS) 4G (LTE) 5G (LTE),
- Taoglas G45.A.201111 Multi-Band Antenna with SMA Connector 3G (UTMS), 4G (LTE)
- Taoglas LMA101.A.BI.001 Multi-Band Antenna with SMA Male Connector 3G (UTMS), 4G (LTE)
- Taoglas TG.09.0113W Multi-Band Antenna with SMA Male Connector 3G (UTMS), 4G (LTE)