Taoglas G45.A.201111 Multi-Band Antenna with SMA Connector, 2G (GSM/GPRS), 3G (UTMS), 4G (LTE)

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
288-4459
Distrelec Article No.:
302-85-157
Mfr. Part No.:
G45.A.201111
Brand:
Taoglas
Find similar products by selecting one or more attributes.
Select all

Brand

Taoglas

RF Protocols

2G (GSM/GPRS), 3G (UTMS), 4G (LTE)

Frequency Range

617 → 5000 MHz

Connector Type

SMA

Internal/External

External

Antenna Mounting Type

Screw

Gain

1.5dBi

Series

Olympian

COO (Country of Origin):
TW
The high-performance permanent mount antenna designed for 5G/4G applications. With its compact housing and robust construction, it offers excellent signal reception and is ideal for external use on vehicles and outdoor assets. The antenna covers sub 6GHz 5GNR bands and worldwide 5G bands, as well as being backward compatible with 3G/2G networks.

High-performance permanent mount antenna for 5G/4G applications
Covers sub 6GHz 5GNR bands and worldwide 5G bands
Backward compatible with 3G/2G networks
IP67 rated enclosure for durability
IK10 rated enclosure for protection against vandalism
Comes with a 2m RG-174 cable and SMA(M) connector
RoHS and REACH compliant for environmental standards

Related links