Taoglas MB.TG30.A.305111 Multi-Band Antenna with SMA Connector, 2G (GSM/GPRS), 3G (UTMS), 4G (LTE), 4G (LTE) 5G (LTE),
- RS Stock No.:
- 288-4819
- Distrelec Article No.:
- 302-20-274
- Mfr. Part No.:
- MB.TG30.A.305111
- Brand:
- Taoglas
Subtotal (1 unit)*
£41.04
(exc. VAT)
£49.25
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £41.04 |
*price indicative
- RS Stock No.:
- 288-4819
- Distrelec Article No.:
- 302-20-274
- Mfr. Part No.:
- MB.TG30.A.305111
- Brand:
- Taoglas
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taoglas | |
| RF Protocols | 2G (GSM/GPRS), 3G (UTMS), 4G (LTE), 4G (LTE) 5G (LTE), ISM Band | |
| Frequency Range | 1.575 - 960 MHz | |
| Connector Type | SMA | |
| Antenna Mounting Type | Magnetic | |
| Internal/External | External | |
| Gain | 3dBi | |
| Series | Apex Magforce | |
| Select all | ||
|---|---|---|
Brand Taoglas | ||
RF Protocols 2G (GSM/GPRS), 3G (UTMS), 4G (LTE), 4G (LTE) 5G (LTE), ISM Band | ||
Frequency Range 1.575 - 960 MHz | ||
Connector Type SMA | ||
Antenna Mounting Type Magnetic | ||
Internal/External External | ||
Gain 3dBi | ||
Series Apex Magforce | ||
- COO (Country of Origin):
- TW
The Apex Magforce Magnetic Mounted LTE Antenna with cable and connector is designed to provide highest efficiency and peak gain for 4G LTE modules, ensuring best throughput on major LTE bands worldwide. With ultra-wideband dipole design, it offers up to 90% efficiency and stable Omni-directional radiation patterns. Suitable for products requiring top network certifications.
High Efficiency and Peak Gain for best throughput
Ultra-wideband dipole design for multi-purpose wireless applications
Robust IP67 housing with IP65 magnetic base for durability
Easily mounted on any metal surface with strong magnetic bond
Customizable cable length and connector type for specific needs
Ultra-wideband dipole design for multi-purpose wireless applications
Robust IP67 housing with IP65 magnetic base for durability
Easily mounted on any metal surface with strong magnetic bond
Customizable cable length and connector type for specific needs
Related links
- Taoglas MA170.A.BI.001 Multi-Band Antenna with SMA Male Connector 3G (UTMS)
- Siretta ALPHA40/5M/SMAM/S/S/29 T-Bar Multiband Antenna with SMA Connector 3G (UTMS)
- Taoglas MA114.B.LB.001 Multi-Band Antenna with SMA Connector 3G (UTMS) Bluetooth
- Taoglas TG.30.8112 Multi-Band Antenna with SMA Male Connector 3G (UTMS) 5G WiFi (Dual
- Taoglas TG.35.8113 Multi-Band Antenna with SMA Male Connector 3G (UTMS) 5G WiFi (Dual
- MOXA MAT-5G-PA-SM-2-06-3m Panel Multi-Band Antenna with SMA Connector 3G (UTMS) 5G NR
- MOXA MAT-5G-PA-SM-3-06-3m Panel Multi-Band Antenna with SMA Connector 3G (UTMS) 5G NR
- Abracon AFC8513U4GS-0100S PCB Multi-Band Antenna with IPEX Connector 3G (UTMS) 5G, GPS