Taoglas MA170.A.BI.001 Multi-Band Antenna with SMA Male Connector, 2G (GSM/GPRS), 3G (UTMS), 4G (LTE) 5G (LTE),
- RS Stock No.:
- 288-4810
- Distrelec Article No.:
- 302-85-182
- Mfr. Part No.:
- MA170.A.BI.001
- Brand:
- Taoglas
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 288-4810
- Distrelec Article No.:
- 302-85-182
- Mfr. Part No.:
- MA170.A.BI.001
- Brand:
- Taoglas
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taoglas | |
| RF Protocols | 2G (GSM/GPRS), 3G (UTMS), 4G (LTE) 5G (LTE), Bluetooth (BLE), GPS, ISM Band, LoRaWan, WiFi, WiFi (Dual Band) | |
| Frequency Range | 600-6000 MHz | |
| Connector Type | SMA Male | |
| Internal/External | External | |
| Gain | 6.4dBi | |
| Antenna Mounting Type | Screw | |
| Series | Monsoon | |
| Lead Length | 3m | |
| Select all | ||
|---|---|---|
Brand Taoglas | ||
RF Protocols 2G (GSM/GPRS), 3G (UTMS), 4G (LTE) 5G (LTE), Bluetooth (BLE), GPS, ISM Band, LoRaWan, WiFi, WiFi (Dual Band) | ||
Frequency Range 600-6000 MHz | ||
Connector Type SMA Male | ||
Internal/External External | ||
Gain 6.4dBi | ||
Antenna Mounting Type Screw | ||
Series Monsoon | ||
Lead Length 3m | ||
- COO (Country of Origin):
- TW
The versatile and high-performance 2-in-1 Monsoon 2*5G/4G MIMO Permanent Mount Antenna. This antenna offers excellent connectivity for various applications, including HD video over LTE, first responder and emergency services, intelligent transport systems, Internet of Things (IoT), high definition video broadcast systems, wireless LTE MIMO M2M devices, and digital signage.
Permanent mount (screw mount)
Worldwide 4G bands including 3G/2G fallback
IP69K enclosure for maximum protection
Compact dimensions of 204*69*31 mm
3 meters TGC-200 cable for flexible installation
SMA(M)ST connector for easy integration
Custom cables and connectors available
CE certified and RoHS & Reach compliant
Worldwide 4G bands including 3G/2G fallback
IP69K enclosure for maximum protection
Compact dimensions of 204*69*31 mm
3 meters TGC-200 cable for flexible installation
SMA(M)ST connector for easy integration
Custom cables and connectors available
CE certified and RoHS & Reach compliant
Related links
- Taoglas MA114.B.LB.001 Multi-Band Antenna with SMA Connector 3G (UTMS) Bluetooth
- Taoglas LMA101.A.BI.001 Multi-Band Antenna with SMA Male Connector 3G (UTMS), 4G (LTE)
- Taoglas MB.TG30.A.305111 Multi-Band Antenna with SMA Connector 3G (UTMS) 4G (LTE) 5G (LTE),
- Siretta ALPHA40/5M/SMAM/S/S/29 T-Bar Multiband Antenna with SMA Connector 3G (UTMS)
- MOXA MAT-5G-PA-SM-2-06-3m Panel Multi-Band Antenna with SMA Connector 3G (UTMS) 5G NR
- MOXA MAT-5G-PA-SM-3-06-3m Panel Multi-Band Antenna with SMA Connector 3G (UTMS) 5G NR
- Abracon AFC8513U4GS-0100S PCB Multi-Band Antenna with IPEX Connector 3G (UTMS) 5G, GPS
- Taoglas TG.10R.A.0113 Multi-Band Antenna with SMA Male Connector 3G (UTMS) 5G, GPS