Taoglas MA114.B.LB.001 Multi-Band Antenna with SMA Connector, 2G (GSM/GPRS), 3G (UTMS), 4G (LTE) 5G (LTE), Bluetooth
- RS Stock No.:
- 288-4806
- Distrelec Article No.:
- 302-60-912
- Mfr. Part No.:
- MA114.B.LB.001
- Brand:
- Taoglas
Subtotal (1 unit)*
£65.35
(exc. VAT)
£78.42
(inc. VAT)
FREE delivery for orders over £50.00
Limited stock
- 8 left, ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £65.35 |
*price indicative
- RS Stock No.:
- 288-4806
- Distrelec Article No.:
- 302-60-912
- Mfr. Part No.:
- MA114.B.LB.001
- Brand:
- Taoglas
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taoglas | |
| RF Protocols | 2G (GSM/GPRS), 3G (UTMS), 4G (LTE) 5G (LTE), Bluetooth (BLE), GPS, ISM Band, LoRaWan, WiFi, WiFi (Dual Band) | |
| Frequency Range | 600-6000 MHz | |
| Connector Type | SMA | |
| Internal/External | External | |
| Antenna Mounting Type | Screw | |
| Gain | 7.3dBi | |
| Series | MA114 | |
| Lead Length | 1m | |
| Select all | ||
|---|---|---|
Brand Taoglas | ||
RF Protocols 2G (GSM/GPRS), 3G (UTMS), 4G (LTE) 5G (LTE), Bluetooth (BLE), GPS, ISM Band, LoRaWan, WiFi, WiFi (Dual Band) | ||
Frequency Range 600-6000 MHz | ||
Connector Type SMA | ||
Internal/External External | ||
Antenna Mounting Type Screw | ||
Gain 7.3dBi | ||
Series MA114 | ||
Lead Length 1m | ||
- COO (Country of Origin):
- TW
The 2-in-1 permanent mount combination antenna designed for worldwide 5G and 4G LTE coverage. It includes a GNSS GPS/GLONASS/BeiDou/Galileo antenna and a 5G/4G 600-6000MHz antenna, making it ideal for use in enclosed metal devices. With a low profile design and 1m cables with SMA(M) connectors, this antenna is easy to install.
2-in-1 low profile, Permanent mount combination antenna
GNSS GPS/GLONASS/BeiDou/Galileo antenna and 5G/4G 600-6000MHz antenna
Ideal for mounting on enclosed metal devices
1m cables with SMA(M) connectors
RoHS and Reach Compliant
GNSS GPS/GLONASS/BeiDou/Galileo antenna and 5G/4G 600-6000MHz antenna
Ideal for mounting on enclosed metal devices
1m cables with SMA(M) connectors
RoHS and Reach Compliant
Related links
- Taoglas MA170.A.BI.001 Multi-Band Antenna with SMA Male Connector 3G (UTMS)
- Taoglas MB.TG30.A.305111 Multi-Band Antenna with SMA Connector 3G (UTMS) 4G (LTE) 5G (LTE),
- Siretta ALPHA40/5M/SMAM/S/S/29 T-Bar Multiband Antenna with SMA Connector 3G (UTMS)
- MOXA MAT-5G-PA-SM-2-06-3m Panel Multi-Band Antenna with SMA Connector 3G (UTMS) 5G NR
- MOXA MAT-5G-PA-SM-3-06-3m Panel Multi-Band Antenna with SMA Connector 3G (UTMS) 5G NR
- Taoglas LMA101.A.BI.001 Multi-Band Antenna with SMA Male Connector 3G (UTMS), 4G (LTE)
- Abracon AFC8513U4GS-0100S PCB Multi-Band Antenna with IPEX Connector 3G (UTMS) 5G, GPS
- Taoglas TG.10R.A.0113 Multi-Band Antenna with SMA Male Connector 3G (UTMS) 5G, GPS