Taoglas MA1290.A.LBICGRT.001 Multi-Band Antenna with SMA Connector
- RS Stock No.:
- 288-4807
- Distrelec Article No.:
- 303-83-404
- Mfr. Part No.:
- MA1290.A.LBICGRT.001
- Brand:
- Taoglas
Subtotal (1 unit)*
£300.32
(exc. VAT)
£360.38
(inc. VAT)
FREE delivery for orders over £50.00
Limited stock
- 5 left, ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £300.32 |
*price indicative
- RS Stock No.:
- 288-4807
- Distrelec Article No.:
- 303-83-404
- Mfr. Part No.:
- MA1290.A.LBICGRT.001
- Brand:
- Taoglas
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taoglas | |
| Frequency Range | 0.13 → 7.13 GHz | |
| Connector Type | SMA | |
| Antenna Mounting Type | Direct | |
| Gain | 3.3dBi | |
| Series | MA1290 | |
| Select all | ||
|---|---|---|
Brand Taoglas | ||
Frequency Range 0.13 → 7.13 GHz | ||
Connector Type SMA | ||
Antenna Mounting Type Direct | ||
Gain 3.3dBi | ||
Series MA1290 | ||
- COO (Country of Origin):
- TW
The high-performance 7-in-1 Shark Fin Style Combination Antenna with Whiptail, suitable for all automotive and commercial trucking applications. It features multiple antenna connections in a sleek, covert enclosure and supports GNSS, 5G/4G MIMO, Dual-Band Wi-Fi MIMO, VHF/UHF(TETRA)/LMR, and AM/FM frequencies. The dimensions of the housing are 190 x 95 x 92mm, with a whip length of 65mm. The antenna is designed for easy installation with customizable cables and connectors. It is RoHS & REACH compliant and can be used in a variety of applications including transportation and fleet management, autonomous driving and robotics, and first responders and emergency services.
Sleek and covert enclosure designed for automotive and commercial trucking applications
Housing dimensions of 190 x 95 x 92mm, whip dimensions of 65 x Ø13mm
Customizable cables and connectors for easy installation
Housing dimensions of 190 x 95 x 92mm, whip dimensions of 65 x Ø13mm
Customizable cables and connectors for easy installation
Related links
- Taoglas MA310.A.LB.001 Multi-Band Antenna with SMA Connector
- Taoglas MA181.A.001 Multi-Band Antenna with SMA Connector 5G
- Taoglas LMA101.A.BI.001 Multi-Band Antenna with SMA Male Connector 3G (UTMS), 4G (LTE)
- Taoglas MA170.A.BI.001 Multi-Band Antenna with SMA Male Connector 3G (UTMS)
- Taoglas MA1290.K.LBICGRT.001 Shark Fin Multi-Band Antenna with SMA Connector 5G
- Taoglas MA998.W.001 Square Multi-Band Antenna with SMA Connector 5G
- Taoglas MA342.A.BI.001 Round Multi-Band Antenna with SMA Connector 5G
- Taoglas MA181.W.001 Multi-Band Antenna with SMA Connector 5G