Taoglas MA1290.K.LBICGRT.001 Shark Fin Multi-Band Antenna with SMA Connector, 4G, 5G
- RS Stock No.:
- 690-820
- Mfr. Part No.:
- MA1290.K.LBICGRT.001
- Brand:
- Taoglas
Subtotal (1 unit)*
£301.44
(exc. VAT)
£361.73
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 20 unit(s) shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £301.44 |
*price indicative
- RS Stock No.:
- 690-820
- Mfr. Part No.:
- MA1290.K.LBICGRT.001
- Brand:
- Taoglas
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taoglas | |
| RF Protocols | 4G, 5G | |
| Frequency Range | 600 → 6000 MHz | |
| Connector Type | SMA | |
| Internal/External | External | |
| Antenna Mounting Type | Screw | |
| Gain | 32dB | |
| Antenna Physical Form | Shark Fin | |
| Series | MA1290 | |
| Lead Length | 3000mm | |
| Select all | ||
|---|---|---|
Brand Taoglas | ||
RF Protocols 4G, 5G | ||
Frequency Range 600 → 6000 MHz | ||
Connector Type SMA | ||
Internal/External External | ||
Antenna Mounting Type Screw | ||
Gain 32dB | ||
Antenna Physical Form Shark Fin | ||
Series MA1290 | ||
Lead Length 3000mm | ||
The Taoglas High performance 7 in 1 Shark Fin style combination antenna. It provides multiple antenna connections in a sleek, covert enclosure and is suitable for all automotive and commercial trucking applications. The Raptor III has been engineered to be mounted directly on the vehicle roof and is supplied with 3m cables and SMA connectors as standard. The larger FW.19.M6.F whip covers VHF/UHF(TETRA)/LMR frequencies at 130 to 150 and 350 to 470MHz, or the shorter FW.79.M6.F covers 700 to 900MHz depending on regional specific applications.
Screw mounting style
Connector type termination style
Antenna Connector Type SMA
Connector type termination style
Antenna Connector Type SMA
Related links
- Taoglas MA1047.A.LBICGTT.001 Shark Fin Multi-Band Antenna with FAKRA Connector 5G
- TE Connectivity L000423-03 Shark Fin Multi-Band Antenna with SMA 4G 5G (LTE), Bluetooth
- TE Connectivity L000423-04 Shark Fin Multi-Band Antenna with SMA 4G 5G (LTE), Bluetooth
- TE Connectivity L000423-01 Shark Fin Multi-Band Antenna with SMA 4G 5G (LTE), Bluetooth
- TE Connectivity L000423-05 Shark Fin Multi-Band Antenna with SMA Connector 4G (LTE) Bluetooth (BLE),
- TE Connectivity L000423-08 Shark Fin Multi-Band Antenna with FAKRA Connector 4G (LTE) Bluetooth (BLE),
- TE Connectivity L000423-13 Shark Fin Multi-Band Antenna with SMA Connector 4G (LTE) Bluetooth (BLE),
- TE Connectivity L000423-10 Shark Fin Multi-Band Antenna with SMA Connector 4G (LTE) Bluetooth (BLE),
